Design contains obsolete parts

SSL5031BDB1209UL: 297mA @ 65V Max, 100 ~ 240VAC in

Summary

This user manual describes the operation of the SSL5031BDB1209 demo board featuring the SSL5031BTS LED driver in a 100 V to 277 V/18 W non-isolated application.

The SSL5031BDB1209 demo board is designed to drive LED loads from 40 V to 80 V with a nominal value of 550 V for best THD performance over universal mains input.

The PCB dimensions are compatible with T8 tube applications.

The SSL5031BDB1209 demo board provides a simple and effective solution with a high Power Factor (PF), low Total Harmonic Distortion (THD), and high efficiency for Solid-State Lighting (SSL) applications. When, in a buck topology, the LED voltage exceeds 60 V, it can influence THD at low mains voltages.

Specifications

Manufacturer NXP USA Inc.
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 568-11642-ND
Eval Board Supplier NXP USA Inc.
Eval Board Normally In Stock
AC Voltage 115 V
230 V
Universal
Outputs and Type 1 Non-Isolated
Current Out 297 mA
Voltage Out (Max) 65 V
Efficiency @ Conditions >90%, 240V in, 297mA @ 65V Max
>89%, 120V in, 297mA @ 65V Max
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Current Protection
Thermal Protection
Switching Frequency <25 kHz
Component Count + Extras 35 + 3
Design Author NXP
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 100 ~ 240 VAC
Power Factor >0.92 @ 100 ~ 264 V
Standard(s) EN55015 B conducted EMI
IEC 61000-3-2 Class C
Main I.C. Base Part SSL5031BTS
Date Created By Author 2014-11
Date Added To Library 2015-04

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: