Product Index > Relays > Solid State Relays

Solid State Relays

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

G3VM-41ER
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
G3VM41ERTR Datasheet G3VM41ERTR - Omron Electronics Inc-EMC Div Z12330TR-ND G3VM41ERTR Omron Electronics Inc-EMC Div HIGH CURRENT MOSFET 0 Available: 0
Standard Lead Time 9 Weeks
¥1,047.95867 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
G3VM Active Surface Mount SPST-NO (1 Form A) AC, DC 1.33VDC 0V ~ 40V 3.5A 60 mOhms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMD
G3VM41ERTR Datasheet G3VM41ERTR - Omron Electronics Inc-EMC Div Z12330CT-ND G3VM41ERTR Omron Electronics Inc-EMC Div HIGH CURRENT MOSFET 414 - Immediate Available: 414 ¥1,347.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
G3VM Active Surface Mount SPST-NO (1 Form A) AC, DC 1.33VDC 0V ~ 40V 3.5A 60 mOhms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMD
G3VM41ERTR Datasheet G3VM41ERTR - Omron Electronics Inc-EMC Div Z12330DKR-ND G3VM41ERTR Omron Electronics Inc-EMC Div HIGH CURRENT MOSFET 414 - Immediate Available: 414 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
G3VM Active Surface Mount SPST-NO (1 Form A) AC, DC 1.33VDC 0V ~ 40V 3.5A 60 mOhms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMD
G3VM-41ER Datasheet G3VM-41ER - Omron Electronics Inc-EMC Div Z3515-ND G3VM-41ER Omron Electronics Inc-EMC Div SSR RELAY SPST-NO 3.5A 0-40V 0 Available: 0
Standard Lead Time 3 Weeks
¥1,340.00000 1 Minimum: 1 Tube G3VM Active Surface Mount SPST-NO (1 Form A) AC, DC 1.33VDC 0V ~ 40V 3.5A 60 mOhms Gull Wing 6-SMD (0.300", 7.62mm) 6-SMD
Results per Page
Page 1/1

19:14:33 9/20/2021