Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0522071033 Datasheet 0522071033 - Molex WM10942TR-ND 0522071033 Molex CONN FFC FPC TOP 10POS 1MM R/A 9,000 - Immediate Available: 9,000 ¥79.50500 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522071033 Datasheet 0522071033 - Molex WM10942CT-ND 0522071033 Molex CONN FFC FPC TOP 10POS 1MM R/A 9,582 - Immediate Available: 9,582 ¥136.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522071033 Datasheet 0522071033 - Molex WM10942DKR-ND 0522071033 Molex CONN FFC FPC TOP 10POS 1MM R/A 9,582 - Immediate Available: 9,582 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 10 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522711079 Datasheet 0522711079 - Molex WM7959TR-ND 0522711079 Molex CONN FPC BOTTOM 10POS 1.00MM R/A 13,000 - Immediate Available: 13,000 ¥81.53600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522711079 Datasheet 0522711079 - Molex WM7959CT-ND 0522711079 Molex CONN FPC BOTTOM 10POS 1.00MM R/A 13,711 - Immediate Available: 13,711 ¥140.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522711079 Datasheet 0522711079 - Molex WM7959DKR-ND 0522711079 Molex CONN FPC BOTTOM 10POS 1.00MM R/A 13,711 - Immediate Available: 13,711 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0526101033 Datasheet 0526101033 - Molex WM10999TR-ND 0526101033 Molex CONN FPC VERT 10POS 1.00MM SMD 6,000 - Immediate Available: 6,000 ¥96.65900 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101033 Datasheet 0526101033 - Molex WM10999CT-ND 0526101033 Molex CONN FPC VERT 10POS 1.00MM SMD 6,710 - Immediate Available: 6,710 ¥168.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101033 Datasheet 0526101033 - Molex WM10999DKR-ND 0526101033 Molex CONN FPC VERT 10POS 1.00MM SMD 6,710 - Immediate Available: 6,710 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526101034 Datasheet Photo Not Available 0526101034-ND 0526101034 Molex CONN FPC VERT 10POS 1.00MM SMD 0 Available: 0
Standard Lead Time 9 Weeks
¥91.65283 6,000
Non-Stock
Minimum: 6,000
Tape & Reel (TR) Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 10 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Tin Bismuth Polyamide (PA), Nylon, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF)
-
-
UL94 V-0
Results per Page
Page 1/1

15:35:10 8/5/2021