Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 22
22 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
22 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0541323062 Datasheet 0541323062 - Molex WM3951TR-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 22,500 - Immediate Available: 22,500 ¥120.00733 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323062 Datasheet 0541323062 - Molex WM3951CT-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 23,640 - Immediate Available: 23,640 ¥224.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541323062 Datasheet 0541323062 - Molex WM3951DKR-ND 0541323062 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 23,640 - Immediate Available: 23,640 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 54132 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541043031 Datasheet 0541043031 - Molex WM7117TR-ND 0541043031 Molex CONN FFC TOP 30POS 0.50MM R/A 4,500 - Immediate Available: 4,500 ¥165.96867 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541043031 Datasheet 0541043031 - Molex WM7117CT-ND 0541043031 Molex CONN FFC TOP 30POS 0.50MM R/A 5,108 - Immediate Available: 5,108 ¥309.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0541043031 Datasheet 0541043031 - Molex WM7117DKR-ND 0541043031 Molex CONN FFC TOP 30POS 0.50MM R/A 5,108 - Immediate Available: 5,108 Digi-Reel® 1 Minimum: 1 Digi-Reel® Easy-On 54104 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0524353071 Datasheet 0524353071 - Molex WM7976TR-ND 0524353071 Molex CONN FFC TOP 30POS 0.50MM R/A 10,000 - Immediate Available: 10,000 ¥183.18400 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52435 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0524353071 Datasheet 0524353071 - Molex WM7976CT-ND 0524353071 Molex CONN FFC TOP 30POS 0.50MM R/A 10,563 - Immediate Available: 10,563 ¥316.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52435 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0524353071 Datasheet 0524353071 - Molex WM7976DKR-ND 0524353071 Molex CONN FFC TOP 30POS 0.50MM R/A 10,563 - Immediate Available: 10,563 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52435 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525593052 Datasheet 0525593052 - Molex WM7987TR-ND 0525593052 Molex CONN FFC VERT 30POS 0.50MM SMD 6,000 - Immediate Available: 6,000 ¥262.25000 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525593052 Datasheet 0525593052 - Molex WM7987CT-ND 0525593052 Molex CONN FFC VERT 30POS 0.50MM SMD 6,974 - Immediate Available: 6,974 ¥452.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525593052 Datasheet 0525593052 - Molex WM7987DKR-ND 0525593052 Molex CONN FFC VERT 30POS 0.50MM SMD 6,974 - Immediate Available: 6,974 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
5019513010 Datasheet 5019513010 - Molex WM11108TR-ND 5019513010 Molex CONN FFC VERT 30POS 0.50MM SMD 54,000 - Immediate Available: 54,000 ¥136.00300 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019513010 Datasheet 5019513010 - Molex WM11108CT-ND 5019513010 Molex CONN FFC VERT 30POS 0.50MM SMD 57,383 - Immediate Available: 57,383 ¥219.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
5019513010 Datasheet 5019513010 - Molex WM11108DKR-ND 5019513010 Molex CONN FFC VERT 30POS 0.50MM SMD 57,383 - Immediate Available: 57,383 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 501951 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.020" (0.50mm) Solder 0.30mm 0.159" (4.04mm) Flip Lock Straight, Tapered Copper Alloy Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V -25°C ~ 85°C UL94 V-0
0524373071 Datasheet 0524373071 - Molex WM7981TR-ND 0524373071 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 9,000 - Immediate Available: 9,000 ¥240.91000 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52437 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0524373071 Datasheet 0524373071 - Molex WM7981CT-ND 0524373071 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 9,882 - Immediate Available: 9,882 ¥416.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52437 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0524373071 Datasheet 0524373071 - Molex WM7981DKR-ND 0524373071 Molex CONN FFC BOTTOM 30POS 0.50MM R/A 9,882 - Immediate Available: 9,882 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52437 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
5051103091 Datasheet 5051103091 - Molex WM11291TR-ND 5051103091 Molex CONN FFC/FPC BOTTOM 30P .5MM R/A 0 Available: 0
Standard Lead Time 11 Weeks
¥68.66500 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051103091 Datasheet 5051103091 - Molex WM11291CT-ND 5051103091 Molex CONN FFC/FPC BOTTOM 30P .5MM R/A 0 Available: 0
Standard Lead Time 11 Weeks
¥119.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051103091 Datasheet 5051103091 - Molex WM11291DKR-ND 5051103091 Molex CONN FFC/FPC BOTTOM 30P .5MM R/A 0 Available: 0
Standard Lead Time 11 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 30 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
-
Photo Not Available 900-5019513030-ND
5019513030 Molex 0.5 FPC HSG ASSY EASYONST30CKTEM 0 Available: 0
Standard Lead Time 18 Weeks
¥41.60675 8,000
Non-Stock
Minimum: 8,000
Bulk
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

15:49:33 9/22/2021