Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
16 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
5034800800 Datasheet 5034800800 - Molex WM1388TR-ND 5034800800 Molex CONN FFC FPC 8POS 0.50MM R/A 66,000 - Immediate Available: 66,000 ¥49.22567 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex WM1388CT-ND 5034800800 Molex CONN FFC FPC 8POS 0.50MM R/A 67,231 - Immediate Available: 67,231 ¥99.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
5034800800 Datasheet 5034800800 - Molex WM1388DKR-ND 5034800800 Molex CONN FFC FPC 8POS 0.50MM R/A 67,231 - Immediate Available: 67,231 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
BackFlip, Easy-On 503480 FHB1 Active FFC, FPC Surface Mount, Right Angle Contacts, Top and Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.039" (1.00mm) Flip Lock, Backlock Straight, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention 50V -40°C ~ 85°C UL94 V-0, UL94 HB
0527450897 Datasheet 0527450897 - Molex WM3772TR-ND 0527450897 Molex CONN FFC TOP 8POS 0.50MM R/A 14,000 - Immediate Available: 14,000 ¥76.30300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450897 Datasheet 0527450897 - Molex WM3772CT-ND 0527450897 Molex CONN FFC TOP 8POS 0.50MM R/A 16,258 - Immediate Available: 16,258 ¥138.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527450897 Datasheet 0527450897 - Molex WM3772DKR-ND 0527450897 Molex CONN FFC TOP 8POS 0.50MM R/A 16,258 - Immediate Available: 16,258 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52745 Active
-
Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C
-
0527460871 Datasheet 0527460871 - Molex WM6769TR-ND 0527460871 Molex CONN FFC BOTTOM 8POS 0.50MM R/A 1,000 - Immediate Available: 1,000 ¥76.30300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460871 Datasheet 0527460871 - Molex WM6769CT-ND 0527460871 Molex CONN FFC BOTTOM 8POS 0.50MM R/A 2,003 - Immediate Available: 2,003 ¥138.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
0527460871 Datasheet 0527460871 - Molex WM6769DKR-ND 0527460871 Molex CONN FFC BOTTOM 8POS 0.50MM R/A 2,003 - Immediate Available: 2,003 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52746 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6, Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -20°C ~ 85°C UL94 V-0
5051100892 Datasheet 5051100892 - Molex WM12364TR-ND 5051100892 Molex CONN FPC BOTTOM 8POS .5MM R/A 0 Available: 0
Standard Lead Time 30 Weeks
¥38.77200 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051100892 Datasheet 5051100892 - Molex WM12364CT-ND 5051100892 Molex CONN FPC BOTTOM 8POS .5MM R/A 0 Available: 0
Standard Lead Time 30 Weeks
¥72.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
5051100892 Datasheet 5051100892 - Molex WM12364DKR-ND 5051100892 Molex CONN FPC BOTTOM 8POS .5MM R/A 0 Available: 0
Standard Lead Time 30 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On FD19 505110 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.020" (0.50mm) Solder 0.30mm 0.075" (1.90mm) Flip Lock, Backlock Tabbed, Tapered Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA), Nylon, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
0525590853 Datasheet 0525590853 - Molex WM6757TR-ND 0525590853 Molex CONN FFC VERT 8POS 0.50MM SMD 0 Available: 0
Standard Lead Time 25 Weeks
¥96.88200 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 8 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525590853 Datasheet 0525590853 - Molex WM6757CT-ND 0525590853 Molex CONN FFC VERT 8POS 0.50MM SMD 0 Available: 0
Standard Lead Time 25 Weeks
¥176.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 8 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0525590853 Datasheet 0525590853 - Molex WM6757DKR-ND 0525590853 Molex CONN FFC VERT 8POS 0.50MM SMD 0 Available: 0
Standard Lead Time 25 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52559 Active FFC, FPC Surface Mount Contacts, Vertical - 1 Sided 8 0.020" (0.50mm) Solder 0.30mm 0.154" (3.90mm) Slide Lock Straight, Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
-
Photo Not Available 23-5019510830TR-ND
5019510830 Molex 0.5 FPC HSG ASSY EASYONST8CKTEMB 0 Available: 0
Standard Lead Time 9 Weeks
¥40.20967 12,000
Non-Stock
Minimum: 12,000
Tape & Reel (TR)
*
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

18:35:19 9/19/2021