Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Height Above Board
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
0522073060 Datasheet 0522073060 - Molex WM3754TR-ND 0522073060 Molex CONN FFC FPC TOP 30POS 1MM R/A 6,000 - Immediate Available: 6,000 ¥224.50200 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522073060 Datasheet 0522073060 - Molex WM3754CT-ND 0522073060 Molex CONN FFC FPC TOP 30POS 1MM R/A 6,772 - Immediate Available: 6,772 ¥388.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0522073060 Datasheet 0522073060 - Molex WM3754DKR-ND 0522073060 Molex CONN FFC FPC TOP 30POS 1MM R/A 6,772 - Immediate Available: 6,772 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
52207 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 30 0.039" (1.00mm) Solder 0.30mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 125V -30°C ~ 85°C UL94 V-0
0526103072 Datasheet 0526103072 - Molex WM6765TR-ND 0526103072 Molex CONN FPC VERT 30POS 1.00MM SMD 1,000 - Immediate Available: 1,000 ¥182.63700 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526103072 Datasheet 0526103072 - Molex WM6765CT-ND 0526103072 Molex CONN FPC VERT 30POS 1.00MM SMD 1,204 - Immediate Available: 1,204 ¥329.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0526103072 Datasheet 0526103072 - Molex WM6765DKR-ND 0526103072 Molex CONN FPC VERT 30POS 1.00MM SMD 1,204 - Immediate Available: 1,204 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Easy-On 52610 Active FPC Surface Mount Contacts, Vertical - 1 Sided 30 0.039" (1.00mm) Solder 0.30mm 0.226" (5.74mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Zero Insertion Force (ZIF) 125V -40°C ~ 85°C UL94 V-0
0522713069 Datasheet 0522713069 - Molex WM7951TR-ND 0522713069 Molex CONN FPC BOTTOM 30POS 1.00MM R/A 0 Available: 0
Standard Lead Time 21 Weeks
¥185.49300 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522713069 Datasheet 0522713069 - Molex WM7951CT-ND 0522713069 Molex CONN FPC BOTTOM 30POS 1.00MM R/A 16 - Immediate Available: 16 ¥333.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
0522713069 Datasheet 0522713069 - Molex WM7951DKR-ND 0522713069 Molex CONN FPC BOTTOM 30POS 1.00MM R/A 16 - Immediate Available: 16 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
52271 Active FPC Surface Mount, Right Angle Contacts, Bottom 30 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm) Slide Lock Tapered Phosphor Bronze Gold Polyamide (PA46), Nylon 4/6 Polyphenylene Sulfide (PPS) Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 85°C UL94 V-0
Results per Page
Page 1/1

22:58:33 9/26/2021