Product Index > Connectors, Interconnects > Rectangular Connectors - Headers, Receptacles, Female Sockets

Rectangular Connectors - Headers, Receptacles, Female Sockets

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Connector Type
Clear
Mounting Type
Clear
Contact Finish Thickness - Mating
Clear
Insulation Height
Clear
Contact Length - Post
Clear
Contact Finish - Post
Clear
Mated Stacking Heights
Clear
Features
Clear
Voltage Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Connector Type Contact Type Style Number of Positions Number of Positions Loaded Pitch - Mating Number of Rows Row Spacing - Mating Mounting Type Termination Fastening Type Contact Finish - Mating Contact Finish Thickness - Mating Insulation Color Insulation Height Contact Length - Post Operating Temperature Material Flammability Rating Contact Finish - Post Mated Stacking Heights Ingress Protection Features Current Rating (Amps) Voltage Rating
   
M50-3030242 Datasheet M50-3030242 - Harwin Inc. 952-3574-ND M50-3030242 Harwin Inc. CONN RCPT 2POS 0.05 GOLD PCB 6,443 - Immediate Available: 6,443 ¥78.00000 1 Minimum: 1 Box Archer M50 Active Receptacle Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Through Hole Solder Push-Pull Gold
-
Black 0.173" (4.40mm) 0.094" (2.40mm) -40°C ~ 105°C UL94 V-0
-
5.4mm, 6.08mm, 9.37mm
-
-
1A
-
M50-3130245 Datasheet M50-3130245 - Harwin Inc. 952-3582-ND M50-3130245 Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 2,205 - Immediate Available: 2,205 ¥80.00000 1 Minimum: 1 Box
Alternate Packaging
Archer M50 Active Receptacle, Bottom or Top Entry Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.079" (2.00mm)
-
-40°C ~ 105°C UL94 V-0 Gold 3.1mm, 3.6mm, 3.8mm
-
-
1A 500VAC
M50-3140245R Datasheet M50-3140245R - Harwin Inc. 952-3925-2-ND M50-3140245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 1,000 - Immediate Available: 1,000 ¥49.86600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
Archer M50 Active Receptacle Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.134" (3.40mm)
-
-40°C ~ 105°C UL94 V-0 Tin
-
-
Pick and Place 1A 500VAC
M50-3140245R Datasheet M50-3140245R - Harwin Inc. 952-3925-1-ND M50-3140245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 1,677 - Immediate Available: 1,677 ¥91.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Archer M50 Active Receptacle Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.134" (3.40mm)
-
-40°C ~ 105°C UL94 V-0 Tin
-
-
Pick and Place 1A 500VAC
M50-3140245R Datasheet M50-3140245R - Harwin Inc. 952-3925-6-ND M50-3140245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 1,677 - Immediate Available: 1,677 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Archer M50 Active Receptacle Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.134" (3.40mm)
-
-40°C ~ 105°C UL94 V-0 Tin
-
-
Pick and Place 1A 500VAC
M50-3140245 Datasheet M50-3140245 - Harwin Inc. 952-3590-ND M50-3140245 Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 203 - Immediate Available: 203 ¥66.00000 1 Minimum: 1 Box
Alternate Packaging
Archer M50 Active Receptacle Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.134" (3.40mm)
-
-40°C ~ 105°C UL94 V-0 Tin
-
-
-
1A 500VAC
M50-3130245R Datasheet M50-3130245R - Harwin Inc. 952-3919-2-ND M50-3130245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 0 Available: 0
Standard Lead Time 12 Weeks
¥47.30550 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Archer M50 Active Receptacle, Bottom or Top Entry Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.079" (2.00mm)
-
-40°C ~ 105°C UL94 V-0 Gold 3.1mm, 3.6mm, 3.8mm
-
Pick and Place 1A 500VAC
M50-3130245R Datasheet M50-3130245R - Harwin Inc. 952-3919-1-ND M50-3130245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 932 - Immediate Available: 932 ¥92.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Archer M50 Active Receptacle, Bottom or Top Entry Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.079" (2.00mm)
-
-40°C ~ 105°C UL94 V-0 Gold 3.1mm, 3.6mm, 3.8mm
-
Pick and Place 1A 500VAC
M50-3130245R Datasheet M50-3130245R - Harwin Inc. 952-3919-6-ND M50-3130245R Harwin Inc. CONN RCPT 2POS 0.05 GOLD SMD 932 - Immediate Available: 932 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Archer M50 Active Receptacle, Bottom or Top Entry Female Socket Board to Board 2 All 0.050" (1.27mm) 1
-
Surface Mount Solder Push-Pull Gold 12.0µin (0.30µm) Black 0.079" (2.00mm)
-
-40°C ~ 105°C UL94 V-0 Gold 3.1mm, 3.6mm, 3.8mm
-
Pick and Place 1A 500VAC
Results per Page
Page 1/1

10:32:29 9/22/2021