JPY | USD
Product Index > Cables, Wires - Management > Heat Shrink Tubing

Heat Shrink Tubing

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Shrinkage Ratio
Clear
Length
Clear
Inner Diameter - Supplied
Clear
Inner Diameter - Recovered
Clear
Recovered Wall Thickness
Clear
Features
Clear
Color
Clear
Operating Temperature
Clear
Shrink Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
HSTT12-48-Q Datasheet HSTT12-48-Q - Panduit Corp 298-13462-ND HSTT12-48-Q HEATSHRINK 1/8" X 4' BLACK 166 - Immediate
2,275 - Factory Stock
Available: 166
¥336.00000 1 Minimum: 1 Bulk HSTT Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, UV Resistant Black -55°C ~ 135°C 90°C
HSTT12-48-QC Datasheet HSTT12-48-QC - Panduit Corp 298-13502-ND HSTT12-48-QC HEATSHRINK 1/8" X 4' CLEAR 277 - Immediate
1,375 - Factory Stock
Available: 277
¥336.00000 1 Minimum: 1 Bulk HSTT Active Tubing, Flexible 2 to 1 4.00' (1.22m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated
-
Clear -55°C ~ 135°C 90°C
HSTTA19-48-Q Datasheet HSTTA19-48-Q - Panduit Corp 298-13493-ND HSTTA19-48-Q HEATSHRINK 3/16" X 4' BLACK 199 - Immediate
175 - Factory Stock
Available: 199
¥1,247.00000 1 Minimum: 1 Bulk HSTTA Active Tubing, Flexible 3 to 1 4.00' (1.22m) 0.187" (4.75mm) 0.062" (1.57mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant Black -55°C ~ 110°C 120°C
HSTT150-48-5 Datasheet HSTT150-48-5 - Panduit Corp 298-13409-ND HSTT150-48-5 HEATSHRINK 1-1/2" X 4' BLACK 123 - Immediate Available: 123 ¥2,239.00000 1 Minimum: 1 Bulk HSTT Active Tubing, Flexible 2 to 1 4.00' (1.22m) 1.500" (38.10mm) 0.750" (19.05mm) 0.040" (1.02mm) Polyolefin (PO), Irradiated Flame Retardant, UV Resistant Black -55°C ~ 135°C 90°C
HSTT12-Y Datasheet HSTT12-Y - Panduit Corp 298-11544-ND HSTT12-Y HEATSHRINK 1/8" X 0.5' BLK 20PC 35 - Immediate
138 - Factory Stock
Available: 35
¥1,592.00000 1 Minimum: 1 Bulk HSTT Active Tubing, Flexible 2 to 1 0.500' (152.40mm, 6.00") 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, UV Resistant Black -55°C ~ 135°C 90°C
HSTT12-Q Datasheet HSTT12-Q - Panduit Corp 298-13631-ND HSTT12-Q HEATSHRINK 1/8" X 25' BLACK 10 - Immediate
45 - Factory Stock
Available: 10
¥3,006.00000 1
Non-Stock
Minimum: 1
Bulk HSTT Active Tubing, Flexible 2 to 1 25.0' (7.6m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated Flame Retardant, UV Resistant Black -55°C ~ 135°C 90°C
HSTT12-CC Datasheet HSTT12-CC - Panduit Corp 298-13629-ND HSTT12-CC HEATSHRINK 1/8" X 100' CLEAR 2 - Immediate
464 - Factory Stock
Available: 2
¥7,908.00000 1 Minimum: 1 Reel HSTT Active Tubing, Flexible 2 to 1 100.0' (30.5m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO), Irradiated
-
Clear -55°C ~ 135°C 90°C
Results per Page
Page 1/1

00:28:10 1/17/2021