JPY | USD
Product Index > Filters > Common Mode Chokes

Common Mode Chokes

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Impedance @ Frequency
Clear
Current Rating (Max)
Clear
DC Resistance (DCR) (Max)
Clear
Voltage Rating - DC
Clear
Size / Dimension
Clear
Height (Max)
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
MCZ1210AH900L2TA0G Datasheet MCZ1210AH900L2TA0G - TDK Corporation 445-MCZ1210AH900L2TA0GTR-ND MCZ1210AH900L2TA0G CMC 100MA 2LN 90 OHM SMD 27,705 - Immediate Available: 27,705 ¥22.88300 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
MCZ-AH Active Signal Line 2 90 Ohms @ 100MHz
-
100mA 1.75Ohm 5V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.049" L x 0.039" W (1.25mm x 1.00mm) 0.024" (0.60mm) 0504 (1210 Metric), 4 Lead
MCZ1210AH900L2T Datasheet MCZ1210AH900L2T - TDK Corporation 445-MCZ1210AH900L2TCT-ND MCZ1210AH900L2T CMC 100MA 2LN 90 OHM SMD 27,705 - Immediate Available: 27,705 ¥66.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
MCZ-AH Active Signal Line 2 90 Ohms @ 100MHz
-
100mA 1.75Ohm 5V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.049" L x 0.039" W (1.25mm x 1.00mm) 0.024" (0.60mm) 0504 (1210 Metric), 4 Lead
MCZ1210AH900L2T Datasheet MCZ1210AH900L2T - TDK Corporation 445-MCZ1210AH900L2TDKR-ND MCZ1210AH900L2T CMC 100MA 2LN 90 OHM SMD 28,000 - Immediate Available: 28,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
MCZ-AH Active Signal Line 2 90 Ohms @ 100MHz
-
100mA 1.75Ohm 5V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.049" L x 0.039" W (1.25mm x 1.00mm) 0.024" (0.60mm) 0504 (1210 Metric), 4 Lead
ACM2012E-391-2P-T00 Datasheet ACM2012E-391-2P-T00 - TDK Corporation 445-175040-2-ND ACM2012E-391-2P-T00 CMC 300MA 2LN 390 OHM SMD 0 Available: 0 ¥25.59700
-
Tape & Reel (TR)
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 390 Ohms @ 100MHz
-
300mA 800mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
ACM2012E-391-2P-T00 Datasheet ACM2012E-391-2P-T00 - TDK Corporation 445-175040-1-ND ACM2012E-391-2P-T00 CMC 300MA 2LN 390 OHM SMD 1,445 - Immediate Available: 1,445 ¥70.00000
-
Cut Tape (CT)
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 390 Ohms @ 100MHz
-
300mA 800mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
ACM2012E-391-2P-T00 Datasheet ACM2012E-391-2P-T00 - TDK Corporation 445-175040-6-ND ACM2012E-391-2P-T00 CMC 300MA 2LN 390 OHM SMD 1,445 - Immediate Available: 1,445 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 390 Ohms @ 100MHz
-
300mA 800mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
ACM2012E-900-2P-T00 Datasheet ACM2012E-900-2P-T00 - TDK Corporation 445-175023-2-ND ACM2012E-900-2P-T00 CMC 330MA 2LN 90 OHM SMD 0 Available: 0 ¥25.59700
-
Tape & Reel (TR)
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 90 Ohms @ 100MHz
-
330mA 350mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
ACM2012E-900-2P-T00 Datasheet ACM2012E-900-2P-T00 - TDK Corporation 445-175023-1-ND ACM2012E-900-2P-T00 CMC 330MA 2LN 90 OHM SMD 0 Available: 0 ¥70.00000
-
Cut Tape (CT)
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 90 Ohms @ 100MHz
-
330mA 350mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
ACM2012E-900-2P-T00 Datasheet ACM2012E-900-2P-T00 - TDK Corporation 445-175023-6-ND ACM2012E-900-2P-T00 CMC 330MA 2LN 90 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
ACM-E Last Time Buy Signal Line 2 90 Ohms @ 100MHz
-
330mA 350mOhm 50V
-
-40°C ~ 85°C
-
-
-
Surface Mount 0.079" L x 0.047" W (2.00mm x 1.20mm) 0.043" (1.10mm) Horizontal, 4 PC Pad
Results per Page
Page 1/1

07:40:06 6/1/2020