JPY | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Inductance
Clear
Tolerance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Frequency - Self Resonant
Clear
Ratings
Clear
Package / Case
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-2-ND 744042100 Würth Elektronik FIXED IND 10UH 1.3A 150 MOHM SMD 25,600 - Immediate Available: 25,600 ¥90.90125 800 Minimum: 800 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1.3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-1-ND 744042100 Würth Elektronik FIXED IND 10UH 1.3A 150 MOHM SMD 26,530 - Immediate Available: 26,530 ¥169.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1.3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744042100 Datasheet 744042100 - Würth Elektronik 732-1025-6-ND 744042100 Würth Elektronik FIXED IND 10UH 1.3A 150 MOHM SMD 26,530 - Immediate Available: 26,530 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 10µH ±30% 1.3A 1A Shielded 150mOhm Max
-
45MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount 1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm) 0.079" (2.00mm)
744030002 Datasheet 744030002 - Würth Elektronik 732-4073-2-ND 744030002 Würth Elektronik FIXED IND 2.2UH 740MA 170MOHM SM 3,000 - Immediate Available: 3,000 ¥114.74733 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 740mA 800mA Shielded 170mOhm Max
-
140MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.138" L x 0.130" W (3.50mm x 3.30mm) 0.041" (1.05mm)
744030002 Datasheet 744030002 - Würth Elektronik 732-4073-1-ND 744030002 Würth Elektronik FIXED IND 2.2UH 740MA 170MOHM SM 4,260 - Immediate Available: 4,260 ¥169.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 740mA 800mA Shielded 170mOhm Max
-
140MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.138" L x 0.130" W (3.50mm x 3.30mm) 0.041" (1.05mm)
744030002 Datasheet 744030002 - Würth Elektronik 732-4073-6-ND 744030002 Würth Elektronik FIXED IND 2.2UH 740MA 170MOHM SM 4,260 - Immediate Available: 4,260 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-TPC Active Wirewound Ferrite 2.2µH ±30% 740mA 800mA Shielded 170mOhm Max
-
140MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.138" L x 0.130" W (3.50mm x 3.30mm) 0.041" (1.05mm)
7447785001 Datasheet 7447785001 - Würth Elektronik 732-4123-2-ND 7447785001 Würth Elektronik FIXED IND 1UH 3.5A 39 MOHM SMD 0 Available: 0
Standard Lead Time 36 Weeks
¥194.90600 1,000 Minimum: 1,000 Tape & Reel (TR)
Alternate Packaging
WE-PD Robust Active Wirewound Ferrite 1µH ±25% 3.5A 4.5A Shielded 39mOhm Max
-
192MHz AEC-Q200 -40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.130" (3.30mm)
7447785001 Datasheet 7447785001 - Würth Elektronik 732-4123-1-ND 7447785001 Würth Elektronik FIXED IND 1UH 3.5A 39 MOHM SMD 961 - Immediate Available: 961 ¥279.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
WE-PD Robust Active Wirewound Ferrite 1µH ±25% 3.5A 4.5A Shielded 39mOhm Max
-
192MHz AEC-Q200 -40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.130" (3.30mm)
7447785001 Datasheet 7447785001 - Würth Elektronik 732-4123-6-ND 7447785001 Würth Elektronik FIXED IND 1UH 3.5A 39 MOHM SMD 961 - Immediate Available: 961 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
WE-PD Robust Active Wirewound Ferrite 1µH ±25% 3.5A 4.5A Shielded 39mOhm Max
-
192MHz AEC-Q200 -40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.244" L x 0.232" W (6.20mm x 5.90mm) 0.130" (3.30mm)
744030006 Datasheet 744030006 - Würth Elektronik 732-4076-2-ND 744030006 Würth Elektronik FIXED IND 6.8UH 400MA 500MOHM SM 0 Available: 0
Standard Lead Time 20 Weeks
¥114.74733 1,500
Non-Stock
Minimum: 1,500
Tape & Reel (TR) WE-TPC Active Wirewound Ferrite 6.8µH ±30% 400mA 430mA Shielded 500mOhm Max
-
85MHz
-
-40°C ~ 125°C 100kHz
-
Surface Mount Nonstandard
-
0.138" L x 0.130" W (3.50mm x 3.30mm) 0.041" (1.05mm)
Results per Page
Page 1/1

00:25:35 7/31/2021