JPY | USD
Product Index > Cables, Wires - Management > Heat Shrink Tubing

Heat Shrink Tubing

Results: 6
6 Remaining
Filter Options:
Features
Clear
Color
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
JPY
Minimum Quantity Packaging Series Part Status Type Shrinkage Ratio Length Inner Diameter - Supplied Inner Diameter - Recovered Recovered Wall Thickness Material Features Color Operating Temperature Shrink Temperature
   
FP-301 1/8" BL 500' Datasheet FP-301 1/8" BL 500' - 3M FP018K-500-ND FP-301 1/8" BL 500' HEATSHRINK FP301 1/8" X 500' BLK 65 - Immediate Available: 65 ¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Black -55°C ~ 135°C 100°C
FP-301 1/8" BU 500' Datasheet FP-301 1/8" BU 500' - 3M FP018B-500-ND FP-301 1/8" BU 500' HEATSHRINK FP301 1/8" 500' BLU 27 - Immediate Available: 27 ¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Blue -55°C ~ 135°C 100°C
FP-301 1/8" WT 500' Datasheet FP-301 1/8" WT 500' - 3M FP018W-500-ND FP-301 1/8" WT 500' HEATSHRINK FP301 1/8" 500' WHT 11 - Immediate Available: 11 ¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant White -55°C ~ 135°C 100°C
FP-301 1/8" CR 500' Datasheet FP-301 1/8" CR 500' - 3M FP018C-500-ND FP-301 1/8" CR 500' HEATSHRINK FP301 1/8" 500' CLR 17 - Immediate Available: 17 ¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Solvent Resistant Clear -55°C ~ 135°C 100°C
FP-301 1/8" GN 500' Datasheet FP-301 1/8" GN 500' - 3M FP018G-500-ND FP-301 1/8" GN 500' HEATSHRINK FP301 1/8" 500' GRN 0 Available: 0
Standard Lead Time 9 Weeks
¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Green -55°C ~ 135°C 100°C
FP-301 1/8" YL 500' Datasheet FP-301 1/8" YL 500' - 3M FP018Y-500-ND FP-301 1/8" YL 500' HEATSHRINK FP301 1/8" 500' YEL 18 - Immediate Available: 18 ¥16,413.00000 1 Minimum: 1 Bulk FP-301 Active Tubing, Flexible 2 to 1 500.0' (152.4m) 0.125" (3.18mm) 0.062" (1.57mm) 0.020" (0.51mm) Polyolefin (PO) Flame Retardant, Solvent Resistant Yellow -55°C ~ 135°C 100°C
Results per Page
Page 1/1

05:14:38 6/3/2020