JPY | USD
Favorite

DC1905A LTM4633 µModule® DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 7,500.00000 ¥7,500

Submit a request for quotation on quantities greater than those displayed.

DC1905A

Datasheet
Digi-Key Part Number DC1905A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC1905A
Copy  
Description EVAL BOARD BUCK REG LTM4633
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LTM4633 µModule® DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series µModule®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 3, Non-Isolated
Voltage - Output 1V, 1.2V, 3.3V
Current - Output 10A, 10A, 10A
Voltage - Input 4.7V ~ 16V
Regulator Topology Buck
Frequency - Switching -
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part LTM4633
Base Part Number LTM4633
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

LTM4633EY#PBF

DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V

Linear Technology/Analog Devices

¥7,290.00000 Details

LTM4633IY#PBF

DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V

Linear Technology/Analog Devices

¥8,020.00000 Details

LTM4633MPY#PBF

DC DC CNVRTR 2X0.8-1.8V 0.8-5.5V

Linear Technology/Analog Devices

¥11,912.00000 Details
Additional Resources
Standard Package 1