JPY | USD
Favorite

DC1498A LTM4620 µModule® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Price & Procurement
1 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 7,437.00000 ¥7,437

Submit a request for quotation on quantities greater than those displayed.

DC1498A

Datasheet
Digi-Key Part Number DC1498A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC1498A
Copy  
Description BOARD EVAL LTM4620
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LTM4620 µModule® DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series µModule®
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 2, Non-Isolated
Voltage - Output 1.2V, 1.5V
Current - Output 13A, 13A
Voltage - Input 4.5V ~ 16V
Regulator Topology Buck
Frequency - Switching 600kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part LTM4620
Base Part Number LTM4620
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

LTM4620AEY#PBF

DC DC CNVRTR 0.6-5.3V 0.6-5.3V

Linear Technology/Analog Devices

¥6,532.00000 Details

LTM4620AEV#PBF

DC DC CNVRTR 0.6-5.3V 0.6-5.3V

Linear Technology/Analog Devices

¥6,291.00000 Details

LTM4620EV#PBF

DC DC CNVRTR 0.6-2.5V 0.6-2.5V

Linear Technology/Analog Devices

¥6,031.00000 Details

LTM4620AIY#PBF

DC DC CNVRTR 0.6-5.3V 0.6-5.3V

Linear Technology/Analog Devices

¥7,119.00000 Details

LTM4620EY#PBF

DC DC CNVRTR 0.6-2.5V 0.6-2.5V

Linear Technology/Analog Devices

¥6,231.00000 Details

LTM4620AIV#PBF

DC DC CNVRTR 0.6-5.3V 0.6-5.3V

Linear Technology/Analog Devices

¥6,918.00000 Details
Additional Resources
Standard Package 1