Add To Favorites
C/CT-1216 120A 3000:1 Current Sense Transformer 50/60Hz Chassis Mount
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 2,524.00000 ¥2,524
5 2,409.20000 ¥12,046
10 2,179.80000 ¥21,798
25 2,007.68000 ¥50,192
50 1,778.24000 ¥88,912
100 1,720.88000 ¥172,088
500 1,606.15600 ¥803,078

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-12111-ND
Copy   399-12111-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C/CT-1216

Copy   C/CT-1216
Description CURR SENSE XFMR 120A CHAS MNT
Copy   CURR SENSE XFMR 120A CHAS MNT
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

120A 3000:1 Current Sense Transformer 50/60Hz Chassis Mount

Copy   120A 3000:1 Current Sense Transformer 50/60Hz   Chassis Mount
Documents & Media
Datasheets C/CT Series
Featured Product Product Selection Guide
Product Attributes Select All
Categories
Manufacturer KEMET
Series C/CT
Packaging ? Bulk ?
Part Status Active
Frequency Range 50/60Hz
Type Non-Invasive (Split Core)
Current Rating (Amps) 120A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 3000:1
Current Ratio 3000:1
DC Resistance (DCR) -
Ratings -
Mounting Type Chassis Mount
Size / Dimension 1.445" L x 0.906" W (36.70mm x 23.00mm)
Height - Seated (Max) 1.693" (43.00mm)
Termination Style Wire Leads with Connector
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CR3110-3000 - CR Magnetics Inc. | 582-1004-ND DigiKey Electronics
  • CR3110-3000
  • CR Magnetics Inc.
  • CURR SENSE XFMR IN-LINE
  • Unit Price ¥1,899.00000
  • 582-1004-ND
  • AC1060 - Talema Group LLC | 1295-1099-ND DigiKey Electronics
  • AC1060
  • Talema Group LLC
  • CURR SENSE XFMR 60A T/H
  • Unit Price ¥754.00000
  • 1295-1099-ND
  • 101990029 - Seeed Technology Co., Ltd | 1597-1307-ND DigiKey Electronics
  • 101990029
  • Seeed Technology Co., Ltd
  • CURR SENSE XFMR 100A:0.05A 100A
  • Unit Price ¥1,389.00000
  • 1597-1307-ND
  • PA3828NL - Pulse Electronics Power | 553-2676-ND DigiKey Electronics
  • PA3828NL
  • Pulse Electronics Power
  • CURR SENSE XFMR 100A
  • Unit Price ¥1,411.00000
  • 553-2676-ND
Additional Resources
Standard Package ? 108
Other Names 399-12111

02:19:46 7/17/2019