Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 3
3 Remaining
Filter Options:
Voltage - Input (Min)
Clear
Voltage - Output 1
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
LC78_05-0.5 Datasheet LC78_05-0.5 - GAPTEC Electronic 3182-LC78_05-0.5-ND
New Product
LC78_05-0.5 GAPTEC Electronic DC-DC POL 774 - Immediate Available: 774 ¥249.00000 1 Minimum: 1 Tube LC78_0.5 Active Non-Isolated PoL Module 1 6.8V 28V 5V
-
-
-
500mA 2.5W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 88% Through Hole 3-SIP Module 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
-
-
LC78_03-0.5 Datasheet LC78_03-0.5 - GAPTEC Electronic 3182-LC78_03-0.5-ND
LC78_03-0.5 GAPTEC Electronic DC-DC POL 705 - Immediate Available: 705 ¥249.00000 1 Minimum: 1 Tube LC78_0.5 Active Non-Isolated PoL Module 1 4.75V 28V 3.3V
-
-
-
500mA 1.65W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 84% Through Hole 3-SIP Module 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
-
-
LC78_12-0.5 Datasheet LC78_12-0.5 - GAPTEC Electronic 3182-LC78_12-0.5-ND
New Product
LC78_12-0.5 GAPTEC Electronic DC-DC POL 1,004 - Immediate Available: 1,004 ¥249.00000 1 Minimum: 1 Tube LC78_0.5 Active Non-Isolated PoL Module 1 15V 28V 12V
-
-
-
500mA 6W
-
ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 93% Through Hole 3-SIP Module 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
-
-
Results per Page
Page 1/1

11:48:41 8/4/2021