JPY | USD
Product Index > Power Supplies - Board Mount > AC DC Converters

AC DC Converters

Results: 6
6 Remaining
Filter Options:
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Approval Agency Standard Number
   
PBO-3C-24 Datasheet PBO-3C-24 - CUI Inc. 102-PBO-3C-24-ND PBO-3C-24 CUI Inc. AC-DC, 3 W, 24 VDC, SINGLE OUTP 276 - Immediate Available: 276 ¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 24V
-
-
-
125mA 3W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 80% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
PBO-3C-9 Datasheet PBO-3C-9 - CUI Inc. 102-PBO-3C-9-ND PBO-3C-9 CUI Inc. AC-DC, 3 W, 9 VDC, SINGLE OUTPUT 275 - Immediate Available: 275 ¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 9V
-
-
-
333mA 3W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 76% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
PBO-3C-15 Datasheet PBO-3C-15 - CUI Inc. 102-PBO-3C-15-ND PBO-3C-15 CUI Inc. AC-DC, 3 W, 15VDC, SINGLE OUTPUT 275 - Immediate Available: 275 ¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 15V
-
-
-
200mA 3W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 78% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
PBO-3C-3 Datasheet PBO-3C-3 - CUI Inc. 102-PBO-3C-3-ND PBO-3C-3 CUI Inc. AC-DC, 3 W, 3.3 VDC, SINGLE OUTP 250 - Immediate Available: 250 ¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 3.3V
-
-
-
600mA 1.98W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 67% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
PBO-3C-5 Datasheet PBO-3C-5 - CUI Inc. 102-PBO-3C-5-ND PBO-3C-5 CUI Inc. AC-DC, 3 W, 5 VDC, SINGLE OUTPUT 200 - Immediate Available: 200 ¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 5V
-
-
-
600mA 3W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 72% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
PBO-3C-12 Datasheet PBO-3C-12 - CUI Inc. 102-PBO-3C-12-ND PBO-3C-12 CUI Inc. AC-DC, 3 W, 12 VDC, SINGLE OUTPU 0 Available: 0
Standard Lead Time 16 Weeks
¥313.00000 1 Minimum: 1 Tray PBO-3C Active Open Frame 1 85 ~ 305 VAC, 70 ~ 430 VDC 12V
-
-
-
250mA 3W Household Appliances, ITE (Commercial)
-
-40°C ~ 85°C (With Derating) 77% Through Hole 6-SIP Module 1.04" L x 0.43" W x 0.49" H (26.4mm x 11.0mm x 12.6mm) CE, cURus 60335-1; 62368-1
Results per Page
Page 1/1

10:05:27 7/23/2021