JPY | USD
Product Index > Switches > DIP Switches

DIP Switches

Results: 2
2 Remaining
Filter Options:
Circuit
Clear
Number of Positions
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Circuit Number of Positions Current Rating (Amps) Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features Operating Temperature
   
RDS-16S-74R-254-D Datasheet RDS-16S-74R-254-D - CUI Devices 2223-RDS-16S-74R-254-D-ND RDS-16S-74R-254-D CUI Devices 16 POSITION, RIGHT ANGLE, THROUG 633 - Immediate Available: 633 ¥392.00000 1 Minimum: 1 Tube RDS-74R-254 Active Hexadecimal 16 100mA 42VDC Rotary for Tool Flush, Recessed Copper Alloy Gold 0.291" (7.40mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full No IP67 - Dust Tight, Waterproof -60°C ~ 125°C
RDS-10S-74R-254-D Datasheet RDS-10S-74R-254-D - CUI Devices 2223-RDS-10S-74R-254-D-ND RDS-10S-74R-254-D CUI Devices 10 POSITION, RIGHT ANGLE, THROUG 523 - Immediate Available: 523 ¥392.00000 1 Minimum: 1 Tube RDS-74R-254 Active BCD 10 100mA 42VDC Rotary for Tool Flush, Recessed Copper Alloy Gold 0.291" (7.40mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full No IP67 - Dust Tight, Waterproof -60°C ~ 125°C
Results per Page
Page 1/1

18:55:23 7/29/2021