Product Index > Capacitors > Aluminum - Polymer Capacitors

Aluminum - Polymer Capacitors

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Capacitance
Clear
ESR (Equivalent Series Resistance)
Clear
Lifetime @ Temp.
Clear
Operating Temperature
Clear
Ripple Current @ High Frequency
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
B40940B8107M000 Datasheet B40940B8107M000 - EPCOS - TDK Electronics 495-B40940B8107M000TR-ND B40940B8107M000 EPCOS - TDK Electronics CAP ALUM POL HY 100UF 20% 63V SM 0 Available: 0
Standard Lead Time 12 Weeks
¥131.31500 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
B40940 Active Hybrid 100µF ±20% 63V 22mOhm 4000 Hrs @ 125°C -40°C ~ 125°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940B8107M000 Datasheet B40940B8107M000 - EPCOS - TDK Electronics 495-B40940B8107M000CT-ND B40940B8107M000 EPCOS - TDK Electronics CAP ALUM POL HY 100UF 20% 63V SM 96 - Immediate Available: 96 ¥248.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
B40940 Active Hybrid 100µF ±20% 63V 22mOhm 4000 Hrs @ 125°C -40°C ~ 125°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940B8107M000 Datasheet B40940B8107M000 - EPCOS - TDK Electronics 495-B40940B8107M000DKR-ND B40940B8107M000 EPCOS - TDK Electronics CAP ALUM POL HY 100UF 20% 63V SM 96 - Immediate Available: 96 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
B40940 Active Hybrid 100µF ±20% 63V 22mOhm 4000 Hrs @ 125°C -40°C ~ 125°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8127M000 Datasheet B40940A8127M000 - EPCOS - TDK Electronics 495-B40940A8127M000TR-ND B40940A8127M000 EPCOS - TDK Electronics CAP ALUM POL HY 120UF 20% 63V SM 0 Available: 0
Standard Lead Time 12 Weeks
¥141.04000 400 Minimum: 400 Tape & Reel (TR)
Alternate Packaging
B40940 Active Hybrid 120µF ±20% 63V 22mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.504" (12.80mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8127M000 Datasheet B40940A8127M000 - EPCOS - TDK Electronics 495-B40940A8127M000CT-ND B40940A8127M000 EPCOS - TDK Electronics CAP ALUM POL HY 120UF 20% 63V SM 278 - Immediate Available: 278 ¥267.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
B40940 Active Hybrid 120µF ±20% 63V 22mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.504" (12.80mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8127M000 Datasheet B40940A8127M000 - EPCOS - TDK Electronics 495-B40940A8127M000DKR-ND B40940A8127M000 EPCOS - TDK Electronics CAP ALUM POL HY 120UF 20% 63V SM 278 - Immediate Available: 278 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
B40940 Active Hybrid 120µF ±20% 63V 22mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
3.4A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.504" (12.80mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8826M000 Datasheet B40940A8826M000 - EPCOS - TDK Electronics 495-B40940A8826M000TR-ND B40940A8826M000 EPCOS - TDK Electronics CAP ALUM POL HY 82UF 20% 63V SMD 0 Available: 0
Standard Lead Time 12 Weeks
¥110.23800 500 Minimum: 500 Tape & Reel (TR)
Alternate Packaging
B40940 Active Hybrid 82µF ±20% 63V 30mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
2.8A @ 25V
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8826M000 Datasheet B40940A8826M000 - EPCOS - TDK Electronics 495-B40940A8826M000CT-ND B40940A8826M000 EPCOS - TDK Electronics CAP ALUM POL HY 82UF 20% 63V SMD 0 Available: 0
Standard Lead Time 12 Weeks
¥247.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
B40940 Active Hybrid 82µF ±20% 63V 30mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
2.8A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
B40940A8826M000 Datasheet B40940A8826M000 - EPCOS - TDK Electronics 495-B40940A8826M000DKR-ND B40940A8826M000 EPCOS - TDK Electronics CAP ALUM POL HY 82UF 20% 63V SMD 0 Available: 0
Standard Lead Time 12 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
B40940 Active Hybrid 82µF ±20% 63V 30mOhm 4000 Hrs @ 145°C -40°C ~ 145°C AEC-Q200 Automotive
-
2.8A @ 100kHz
-
-
0.394" Dia (10.00mm) 0.413" (10.50mm) 0.406" L x 0.406" W (10.30mm x 10.30mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

06:58:35 8/4/2021