JPY | USD
Product Index > Connectors, Interconnects > Power Entry Connectors - Inlets, Outlets, Modules

Power Entry Connectors - Inlets, Outlets, Modules

Results: 2
2 Remaining
Filter Options:
Filter Type
Clear
Termination
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Connector Style Connector Type Current - IEC Voltage - IEC Current - UL Voltage - UL Filter Type Accomodates a Fuse Number of Positions Mounting Type Termination Switch Features Features Fuse Holder, Drawer Panel Cutout Dimensions Panel Thickness Material Flammability Rating Ingress Protection Approval Agency
   
774W-10/01 Datasheet 774W-10/01 - Qualtek 189-774W-10/01-ND 774W-10/01 Qualtek IEC 60320 C13/C14 SNAP-IN INLET/ 2,495 - Immediate Available: 2,495 ¥313.00000 1 Minimum: 1 Bulk 774W Active IEC 320-C13 Receptacle, Female Sockets; Receptacle, Male Blades 10A 250VAC 15A 250VAC Unfiltered - Commercial No 3 per connection (2) Panel Mount, Snap-In Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 50.70mm x 33.50mm 0.039" (1.00mm)
-
-
CSA, cURus
774W-10/02 Datasheet 774W-10/02 - Qualtek 189-774W-10/02-ND 774W-10/02 Qualtek IEC 60320 C13/C14 SNAP-IN INLET/ 2,469 - Immediate Available: 2,469 ¥313.00000 1 Minimum: 1 Bulk 774W Active IEC 320-C13 Receptacle, Female Sockets; Receptacle, Male Blades 10A 250VAC 15A 250VAC
-
No 3 per connection (2) Panel Mount, Snap-In IDC, Quick Connect - 0.189" (4.8mm)
-
-
-
Rectangular - 50.70mm x 33.50mm 0.039" (1.00mm)
-
-
CSA, cURus
Results per Page
Page 1/1

09:50:25 7/24/2021