Product Index > Relays > Solid State Relays

Solid State Relays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
TLP3317(TP15,F Datasheet TLP3317(TP15,F - Toshiba Semiconductor and Storage TLP3317(TP15FTR-ND TLP3317(TP15,F Toshiba Semiconductor and Storage PHOTORELAY 3,000 - Immediate Available: 3,000 ¥199.64667 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
TLP3317 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 80V 120mA 12 Ohms Gull Wing 4-SMD (0.128", 3.25mm) 4-USOP
TLP3317(TP15,F Datasheet TLP3317(TP15,F - Toshiba Semiconductor and Storage TLP3317(TP15FCT-ND TLP3317(TP15,F Toshiba Semiconductor and Storage PHOTORELAY 3,779 - Immediate Available: 3,779 ¥419.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TLP3317 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 80V 120mA 12 Ohms Gull Wing 4-SMD (0.128", 3.25mm) 4-USOP
TLP3317(TP15,F Datasheet TLP3317(TP15,F - Toshiba Semiconductor and Storage TLP3317(TP15FDKR-ND TLP3317(TP15,F Toshiba Semiconductor and Storage PHOTORELAY 3,779 - Immediate Available: 3,779 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TLP3317 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 80V 120mA 12 Ohms Gull Wing 4-SMD (0.128", 3.25mm) 4-USOP
Results per Page
Page 1/1

19:32:48 9/23/2021