Product Index > RF/IF and RFID > RF Transceiver Modules and Modems

RF Transceiver Modules and Modems

Results: 6
6 Remaining
Filter Options:
Power - Output
Clear
Antenna Type
Clear
Current - Receiving
Clear
Current - Transmitting
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Utilized IC / Part Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
XB3-24ACM-J Datasheet XB3-24ACM-J - Digi 602-2200-ND XB3-24ACM-J Digi RX TXRX MOD BLE 802.15.4 CHIP SM 90 - Immediate Available: 90 ¥2,209.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 8dBm -103dBm I²C, SPI, UART Integrated, Chip
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 17mA 135mA Surface Mount -40°C ~ 85°C 34-SMD Module
XB3-24ACM Datasheet XB3-24ACM - Digi 602-2203-ND XB3-24ACM Digi RX TRX MOD BLE 802.15.4 CHIP SMD 90 - Immediate Available: 90 ¥2,587.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 19dBm -103dBm I²C, SPI, UART Integrated, Chip
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 17mA 135mA Surface Mount -40°C ~ 85°C 34-SMD Module
XB3-24ARM-J Datasheet XB3-24ARM-J - Digi 602-2198-ND XB3-24ARM-J Digi RX TRX MOD BLE 802.15.4 CAST SMD 90 - Immediate Available: 90 ¥2,209.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 8dBm -103dBm I²C, SPI, UART Antenna Not Included, Castellation
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 15mA 40mA Surface Mount -40°C ~ 85°C 34-SMD Module
XB3-24AUM-J Datasheet XB3-24AUM-J - Digi 602-2199-ND XB3-24AUM-J Digi RX TRX MOD BLE 802.15.4 U.FL SMD 0 Available: 0 ¥2,209.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 8dBm -103dBm I²C, SPI, UART Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 15mA 40mA Surface Mount -40°C ~ 85°C 34-SMD Module
XB3-24ARM Datasheet XB3-24ARM - Digi 602-2201-ND XB3-24ARM Digi RX TXRX MODULE BLE 802.15.4 SMD 0 Available: 0 ¥2,587.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 19dBm -103dBm I²C, SPI, UART Antenna Not Included, Castellation
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 17mA 135mA Surface Mount -40°C ~ 85°C 34-SMD Module
XB3-24AUM Datasheet XB3-24AUM - Digi 602-2202-ND XB3-24AUM Digi RX TRX MOD BLE 802.15.4 U.FL SMD 0 Available: 0 ¥2,587.00000 1 Minimum: 1 Tray XBee® 3 802.15.4 Active 802.15.4 Bluetooth v4.0, Zigbee® DSSS 2.4GHz 250kbps 19dBm -103dBm I²C, SPI, UART Antenna Not Included, U.FL
-
1MB Flash, 128kB RAM 2.1V ~ 3.6V 17mA 135mA Surface Mount -40°C ~ 85°C 34-SMD Module
Results per Page
Page 1/1

00:47:13 8/3/2021