Product Index > Optoelectronics > LED Indication - Discrete

LED Indication - Discrete

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style Lens Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
ASMB-UTF0-0D20B Datasheet ASMB-UTF0-0D20B - Broadcom Limited 516-4385-2-ND ASMB-UTF0-0D20B Broadcom Limited 2828 TRICOLOR PLCC6 LEDS 78,000 - Immediate Available: 78,000 ¥20.34100 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
ASMB-UTF0 Active Red, Green, Blue (RGB) Independent
-
Diffused 650mcd Red, 1420mcd Green, 360mcd Blue Oval with Flat Top
-
2V Red, 3.1V Green, 3.1V Blue 20mA Red, 20mA Green, 20mA Blue 110° Surface Mount 620nm Red, 524nm Green, 471nm Blue 628nm Red, 518nm Green, 467nm Blue
-
6-SMD, J-Lead 6-PLCC 2.80mm L x 2.70mm W 2.60mm
ASMB-UTF0-0D20B Datasheet ASMB-UTF0-0D20B - Broadcom Limited 516-4385-1-ND ASMB-UTF0-0D20B Broadcom Limited 2828 TRICOLOR PLCC6 LEDS 82,657 - Immediate Available: 82,657 ¥80.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
ASMB-UTF0 Active Red, Green, Blue (RGB) Independent
-
Diffused 650mcd Red, 1420mcd Green, 360mcd Blue Oval with Flat Top
-
2V Red, 3.1V Green, 3.1V Blue 20mA Red, 20mA Green, 20mA Blue 110° Surface Mount 620nm Red, 524nm Green, 471nm Blue 628nm Red, 518nm Green, 467nm Blue
-
6-SMD, J-Lead 6-PLCC 2.80mm L x 2.70mm W 2.60mm
ASMB-UTF0-0D20B Datasheet ASMB-UTF0-0D20B - Broadcom Limited 516-4385-6-ND ASMB-UTF0-0D20B Broadcom Limited 2828 TRICOLOR PLCC6 LEDS 82,657 - Immediate Available: 82,657 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
ASMB-UTF0 Active Red, Green, Blue (RGB) Independent
-
Diffused 650mcd Red, 1420mcd Green, 360mcd Blue Oval with Flat Top
-
2V Red, 3.1V Green, 3.1V Blue 20mA Red, 20mA Green, 20mA Blue 110° Surface Mount 620nm Red, 524nm Green, 471nm Blue 628nm Red, 518nm Green, 467nm Blue
-
6-SMD, J-Lead 6-PLCC 2.80mm L x 2.70mm W 2.60mm
Results per Page
Page 1/1

17:07:10 8/2/2021