JPY | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 9
9 Remaining
Filter Options:
Voltage - Input
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Efficiency
Clear
Features
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
SDN5-24-100C Datasheet SDN5-24-100C - SolaHD 2106-SDN5-24-100C-ND SDN5-24-100C 120W 24V DIN P/S 115/230V IN IEC 23 - Immediate Available: 23 ¥27,583.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
5A 120W Industrial, ITE (Commercial)
-
88% -40°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.36" L x 1.97" W x 4.85" H (110.7mm x 50.0mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN10-24-100C Datasheet SDN10-24-100C - SolaHD 2106-SDN10-24-100C-ND SDN10-24-100C 240W 24V DIN S/P 115/230V IN IEC 11 - Immediate Available: 11 ¥40,170.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 24V
-
-
-
10A 240W Industrial, ITE (Commercial)
-
90% -40°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN20-24-100C Datasheet SDN20-24-100C - SolaHD 2106-SDN20-24-100C-ND SDN20-24-100C 480W 24V DIN P/S 115/230V IN IEC 22 - Immediate Available: 22 ¥64,547.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 85 ~ 264 VAC, 90 ~ 275 VDC 24V
-
-
-
20A 480W Industrial, ITE (Commercial)
-
92% -40°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN40-24-480C Datasheet SDN40-24-480C - SolaHD 2106-SDN40-24-480C-ND SDN40-24-480C 960W 24V 480VAC 3PH DINPWR SPL 4 - Immediate Available: 4 ¥79,819.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 320 ~ 540 VAC, 550 ~ 650 VDC 24V
-
-
-
40A 960W Industrial, ITE (Commercial)
-
94% -40°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 4.66" L x 7.09" W x 4.85" H (118.4mm x 180.1mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN5-24-480C Datasheet Photo Not Available 2106-SDN5-24-480C-ND SDN5-24-480C 120W 24V DIN T/P 380/480V IN IEC 10 - Immediate Available: 10 ¥28,981.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 320 ~ 540 VAC, 550 ~ 650 VDC 24V
-
-
-
5A 120W Industrial, ITE (Commercial)
-
85% -40°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 4.36" L x 1.97" W x 4.85" H (110.7mm x 50.0mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN10-24-480C Datasheet Photo Not Available 2106-SDN10-24-480C-ND SDN10-24-480C 240W 24V DIN T/P 380/480V IN IEC 8 - Immediate Available: 8 ¥40,303.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 320 ~ 540 VAC, 550 ~ 650 VDC 24V
-
-
-
10A 240W Industrial, ITE (Commercial)
-
91% -40°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN40-24-100C Datasheet Photo Not Available 2106-SDN40-24-100C-ND SDN40-24-100C 960W 24V DIN P/S 115/230V IN IEC 3 - Immediate Available: 3 ¥81,416.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 85 ~ 264 VAC, 108 ~ 375 VDC 24V
-
-
-
40A 960W Industrial, ITE (Commercial)
-
93% -40°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.81" L x 7.09" W x 4.85" H (122.2mm x 180.1mm x 123.2mm) CE, cULus, cURus, EAC
-
SDN 20-24-480CD Datasheet Photo Not Available 2106-SDN20-24-480CD-ND
SDN 20-24-480CD 480W 24V DIN P/S 380/480V IN 1 - Immediate Available: 1 ¥54,402.00000 1 Minimum: 1
-
SDN-C Active Enclosed 1 320 ~ 540 VAC, 550 ~ 650 VDC 24V
-
-
-
20A 480W Industrial, ITE (Commercial)
-
93% -40°C ~ 70°C (With Derating) Adjustable Output, IP20 DIN Rail 4.98" L x 3.42" W x 4.85" H (126.5mm x 86.9mm x 123.2mm) CE, cULus, cURus, EAC
-
-
Photo Not Available 2106-SDN16-12-100C-ND
SDN 16-12-100C 192W 12V DIN PS 115/230VIN IECEX 0 Available: 0 ¥40,181.00000 1
Non-Stock
Minimum: 1
-
SDN-C Active Enclosed 1 85 ~ 264 VAC, 90 ~ 375 VDC 12V
-
-
-
16A 192W Industrial, ITE (Commercial)
-
86.5% -40°C ~ 70°C (With Derating) Adjustable Output, IP20, Universal Input DIN Rail 4.36" L x 2.36" W x 4.85" H (110.7mm x 59.9mm x 123.2mm) CE, cULus, cURus, EAC
-
Results per Page
Page 1/1

19:34:42 5/31/2020