JPY | USD
Favorite

AIT00ZPFC-01NL Enclosed AC DC Converters 1 Uitgang 393V 100 ~ 122 VAC Input
Available To Order
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
50 12,793.52000 ¥639,676

Submit a request for quotation on quantities greater than those displayed.

AIT00ZPFC-01NL

Datasheet
Digi-Key Part Number AIT00ZPFC-01NL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT00ZPFC-01NL
Copy  
Description AC DC CONVERTER 393V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Enclosed AC DC Converters 1 Uitgang 393V 100 ~ 122 VAC Input

Copy  
Documents & Media
Datasheets AIT00ZPFC-01NL Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Artesyn Embedded Power
Series AIT00ZPFC (150W)
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 122 VAC
Voltage - Output 1 393V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) -
Applications ITE (Commercial)
Features -
Operating Temperature -20°C ~ 100°C
Efficiency 92%
Mounting Type Through Hole
Package / Case Module
Size / Dimension 3.50" L x 2.40" W x 0.55" H (88.9mm x 61.0mm x 14.0mm)
Approval Agency cUL, TUV, UL
Line Regulation -
Load Regulation -
 
You May Also Be Interested In

AIT02ZPFC-01NL

AC/DC CONVERTER 393V 719W

Artesyn Embedded Power

¥21,457.00000 Details
Additional Resources
Standard Package 50