Product Index > Power Supplies - Board Mount > DC DC Converters

DC DC Converters

Results: 5
5 Remaining
Filter Options:
Part Status
Clear
Voltage - Output 1
Clear
Current - Output (Max)
Clear
Efficiency
Clear
Size / Dimension
Clear
Control Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input (Min) Voltage - Input (Max) Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Voltage - Isolation Applications Features Operating Temperature Efficiency Mounting Type Package / Case Size / Dimension Supplier Device Package Control Features Approval Agency Standard Number
   
S36SE05003NDFG Datasheet S36SE05003NDFG - Delta Electronics 941-1574-ND S36SE05003NDFG Delta Electronics DC DC CONVERTER 5V 17W 0 Available: 0
Standard Lead Time 40 Weeks
¥3,416.00000 1 Minimum: 1 Tube S36SE (17W) Active Isolated Module 1 18V 75V 5V
-
-
-
3A 17W 1.5kV ITE (Commercial) Remote On/Off, UVLO -40°C ~ 85°C 83.5% Through Hole 6-DIP Module 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm)
-
Enable, Active Low
-
-
S36SE3R305PDFG Datasheet S36SE3R305PDFG - Delta Electronics 941-1602-ND S36SE3R305PDFG Delta Electronics DC DC CONVERTER 3.3V 17W 0 Available: 0
Standard Lead Time 40 Weeks
¥2,890.05000 100
Non-Stock
Minimum: 100
Tube S36SE (17W) Active Isolated Module 1 18V 75V 3.3V
-
-
-
5A 17W 1.5kV ITE (Commercial) Remote On/Off, UVLO -40°C ~ 85°C 86.5% Through Hole 6-DIP Module 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
S36SE3R305NDFG Datasheet S36SE3R305NDFG - Delta Electronics 941-1575-ND S36SE3R305NDFG Delta Electronics DC DC CONVERTER 3.3V 17W 0 Available: 0
Obsolete
-
Tube S36SE (17W) Obsolete Isolated Module 1 18V 75V 3.3V
-
-
-
5A 17W 1.5kV ITE (Commercial) Remote On/Off, UVLO -40°C ~ 85°C 86.5% Through Hole 6-DIP Module 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm)
-
Enable, Active Low
-
-
S36SE12001NDFG Datasheet S36SE12001NDFG - Delta Electronics 941-1573-ND S36SE12001NDFG Delta Electronics DC DC CONVERTER 12V 17W 0 Available: 0
Obsolete
-
Tube S36SE (17W) Obsolete Isolated Module 1 18V 75V 12V
-
-
-
1.3A 17W 1.5kV ITE (Commercial) Remote On/Off, UVLO -40°C ~ 85°C 87% Through Hole 6-DIP Module 1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.7mm)
-
Enable, Active Low
-
-
S36SE05003PDFG Datasheet S36SE05003PDFG - Delta Electronics 941-1623-ND S36SE05003PDFG Delta Electronics DC DC CONVERTER 5V 17W 0 Available: 0
Obsolete
-
Tube S36SE (17W) Obsolete Isolated Module 1 18V 75V 5V
-
-
-
3A 17W 1.5kV ITE (Commercial) Remote On/Off, UVLO -40°C ~ 85°C 83.5% Through Hole 6-DIP Module 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm)
-
Enable, Active High
-
-
Results per Page
Page 1/1

15:17:38 9/17/2021