Product Index > Hardware, Fasteners, Accessories > Bearings

Bearings

Results: 6
6 Remaining
Filter Options:
Inner Diameter
Clear
Outer Diameter
Clear
Width
Clear
Static Load Rating
Clear
Dynamic Load Rating
Clear
Features
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Inner Diameter Outer Diameter Width Material Static Load Rating Dynamic Load Rating Features
   
GEZ12ES Datasheet Photo Not Available 1995-1028-ND GEZ12ES Mechatronics Bearing Group BEARING OPEN 3/4X1-1/4X21/32" 149 - Immediate Available: 149 ¥316.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 0.500" (12.70mm) 1/2" 0.875" (22.23mm) 7/8" 0.437" (11.10mm) 7/16"
-
9337 lbs 3156 lbs
-
GEZ19ES Datasheet Photo Not Available 1995-1029-ND GEZ19ES Mechatronics Bearing Group BEARING OPEN 0.75X1.25X0.562" 196 - Immediate Available: 196 ¥331.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 0.750" (19.05mm) 3/4" 1.250" (31.75mm) 0.656" (16.66mm) 21/32"
-
20927 lbs 7089 lbs
-
GEZ25ES Datasheet GEZ25ES - Mechatronics Bearing Group 1995-1030-ND GEZ25ES Mechatronics Bearing Group BEARING DUTY OPEN 1X1.625X0.875" 192 - Immediate Available: 192 ¥438.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 1.000" (25.40mm) 1" 1.625" (41.28mm)
-
-
37359 lbs
-
-
GEZ31ES Datasheet Photo Not Available 1995-1031-ND GEZ31ES Mechatronics Bearing Group BEARING DUTY OPEN 1.25X2X1.093" 174 - Immediate Available: 174 ¥600.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 1.250" (31.75mm) 2.000" (50.80mm) 1.093" (27.76mm)
-
58507 lbs 19468 lbs
-
GEZ38ES Datasheet Photo Not Available 1995-1032-ND GEZ38ES Mechatronics Bearing Group BEARING DUTY OPEN 1.5X2X1.125" 195 - Immediate Available: 195 ¥885.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 1.500" (38.10mm) 2.438" (61.91mm) 1.312" (33.33mm)
-
84379 lbs 28129 lbs
-
GEZ38ES-2RS Datasheet Photo Not Available 1995-1033-ND GEZ38ES-2RS Mechatronics Bearing Group BEARING DUTY SEALED 1.5X2X1.125" 195 - Immediate Available: 195 ¥1,085.00000 1 Minimum: 1 Bulk Load Active Spherical Bearing 1.500" (38.10mm) 2.438" (61.91mm) 1.312" (33.33mm)
-
84379 lbs 28129 lbs Contact Seal
Results per Page
Page 1/1

15:37:16 9/27/2021