Product Index > Hardware, Fasteners, Accessories > Bearings

Bearings

Results: 2
2 Remaining
Filter Options:
Inner Diameter
Clear
Outer Diameter
Clear
Width
Clear
Static Load Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
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
Minimum Quantity Packaging Series Part Status Type Inner Diameter Outer Diameter Width Material Static Load Rating Dynamic Load Rating Features
   
COM8T Datasheet COM8T - Mechatronics Bearing Group 1995-1056-ND COM8T Mechatronics Bearing Group BEARING 0.5"ID 1"OD 0.5"W PTFE 889 - Immediate Available: 889 ¥495.00000 1 Minimum: 1 Bulk COM Active Spherical Bearing 0.500" (12.70mm) 1/2" 1.000" (25.40mm) 1" 0.500" (12.70mm) 1/2" Polytetrafluoroethylene (PTFE) 13250 lbs
-
-
COM10T Datasheet Photo Not Available 1995-1057-ND COM10T Mechatronics Bearing Group BEARING0.625"ID1.19"OD0.63"WPTFE 492 - Immediate Available: 492 ¥567.00000 1 Minimum: 1 Bulk COM Active Spherical Bearing 0.625" (15.88mm) 5/8" 1.188" (30.16mm) 0.625" (15.88mm) 5/8" Polytetrafluoroethylene (PTFE) 21280 lbs
-
-
Results per Page
Page 1/1

04:27:35 9/23/2021