JPY | USD
Product Index > Fans, Thermal Management > Thermal - Heat Sinks

Thermal - Heat Sinks

Results: 3
3 Remaining
Filter Options:
Attachment Method
Clear
Length
Clear
Width
Clear
Thermal Resistance @ Forced Air Flow
Clear
Thermal Resistance @ Natural
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Type Package Cooled Attachment Method Shape Length Width Diameter Fin Height Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural Material Material Finish
   
593002B03400G Datasheet 593002B03400G - Aavid, Thermal Division of Boyd Corporation HS336-ND 593002B03400G Aavid, Thermal Division of Boyd Corporation HEATSINK TWISTED FIN TO-220 3,513 - Immediate Available: 3,513 ¥111.00000 1 Minimum: 1 Bulk Channel 5900 Active Board Level, Vertical TO-220 Bolt On and PC Pin Rectangular, Fins 1.180" (29.97mm) 0.942" (23.93mm)
-
0.500" (12.70mm) 1.0W @ 20°C 4.00°C/W @ 600 LFM 13.40°C/W Aluminum Black Anodized
593002B00000G Datasheet 593002B00000G - Aavid, Thermal Division of Boyd Corporation 593002B00000G-ND 593002B00000G Aavid, Thermal Division of Boyd Corporation BOARD LEVEL HEAT SINK 0 Available: 0
Standard Lead Time 7 Weeks
¥46.50113 15,000
Non-Stock
Minimum: 15,000
Bulk Channel 5900 Active Board Level, Vertical TO-220 Bolt On Rectangular, Fins 1.180" (29.97mm) 1.000" (25.40mm)
-
0.500" (12.70mm) 1.0W @ 20°C 4.00°C/W @ 600 LFM 13.40°C/W Aluminum Black Anodized
592902B03400G Datasheet Photo Not Available 592902B03400G-ND 592902B03400G Aavid, Thermal Division of Boyd Corporation BOARD LEVEL HEAT SINK 0 Available: 0
Standard Lead Time 7 Weeks
¥554.27500 2,000
Non-Stock
Minimum: 2,000
Bulk Channel 5900 Active Board Level, Vertical TO-220 Bolt On and PC Pin Rectangular, Fins 0.980" (24.89mm) 0.942" (23.93mm)
-
0.500" (12.70mm) 1.0W @ 20°C 6.00°C/W @ 400 LFM 17.90°C/W Aluminum Black Anodized
Results per Page
Page 1/1

07:12:43 7/24/2021