JPY | USD
Favorite

DRM-24V240W1PN Enclosed, Conformal Coated AC DC Converters 1 Output 24V 10A 85 ~ 276 VAC Input
Price & Procurement
103 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20,892.00000 ¥20,892
10 20,171.60000 ¥201,716
25 19,811.40000 ¥495,285
50 19,163.04000 ¥958,152

Submit a request for quotation on quantities greater than those displayed.

DRM-24V240W1PN

Datasheet
Digi-Key Part Number 1145-1215-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DRM-24V240W1PN
Copy  
Description AC/DC CONVERTER 24V 240W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Enclosed, Conformal Coated AC DC Converters 1 Output 24V 10A 85 ~ 276 VAC Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series CliQ M (240W)
Part Status Active
Type Enclosed, Conformal Coated
Number of Outputs 1
Voltage - Input 85 ~ 276 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4.54kV
Efficiency 94.8%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.61" L x 2.36" W x 4.88" H (117.0mm x 60.0mm x 124.0mm)
Approval Agency CB, cCSAus, CE, cURus
Standard Number 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-6-2; 61000-6-3; 61010-1; 61204-3; 61558-1; 61558-2-16; 62368-1
Minimum Load Required -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

DRP-24V120W2BN

AC/DC CONVERTER 24V 120W

Delta Electronics

¥11,563.00000 Details
Additional Resources
Standard Package 1
Other Names 1145-1215