Product Index > Connectors, Interconnects > Circular Connectors

Circular Connectors

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Number of Positions
Clear
Shell Size - Insert
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
5 Remaining
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
Minimum Quantity Packaging Series Part Status Connector Type Number of Positions Shell Size - Insert Shell Size, MIL Mounting Type Mounting Feature Termination Fastening Type Orientation Shell Material Shell Finish Contact Finish - Mating Color Ingress Protection Material Flammability Rating Features Shielding Current Rating (Amps) Voltage Rating Cable Opening Operating Temperature
   
SD-80BV Datasheet SD-80BV - CUI Devices CP-3180-ND SD-80BV CUI Devices CONN RCPT FMALE DIN 8POS SOLDER 1,610 - Immediate Available: 1,610 ¥269.00000 1 Minimum: 1 Box SD-BV Active Receptacle, Female Sockets 8 DIN (270 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
SD-70BV Datasheet SD-70BV - CUI Devices CP-3170-ND SD-70BV CUI Devices CONN RCPT FMALE DIN 7POS SOLDER 1,214 - Immediate Available: 1,214 ¥256.00000 1 Minimum: 1 Box SD-BV Active Receptacle, Female Sockets 7 DIN (270 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
SD-30BV Datasheet SD-30BV - CUI Devices CP-3130-ND SD-30BV CUI Devices CONN RCPT FMALE DIN 3POS SOLDER 1,994 - Immediate Available: 1,994 ¥186.00000 1 Minimum: 1 Box SD-BV Active Receptacle, Female Sockets 3 DIN (180 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
SD-50BV Datasheet SD-50BV - CUI Devices CP-3150-ND SD-50BV CUI Devices CONN RCPT FMALE DIN 5POS SOLDER 0 Available: 0
Standard Lead Time 11 Weeks
¥208.00000 1 Minimum: 1 Bag SD-BV Active Receptacle, Female Sockets 5 DIN (180 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
SD-60BV Datasheet SD-60BV - CUI Devices CP-3160-ND SD-60BV CUI Devices CONN RCPT FMALE DIN 6POS SOLDER 0 Available: 0
Standard Lead Time 11 Weeks
¥215.00000 1 Minimum: 1 Box SD-BV Active Receptacle, Female Sockets 6 DIN (240 Degree)
-
Through Hole
-
Solder Push-Pull Keyed Iron Sheet Nickel Tin Silver
-
UL94 V-0
-
Shielded 1A 24VDC
-
-20°C ~ 60°C
Results per Page
Page 1/1

14:44:14 8/4/2021