DUB02CT23 Voltage Sensing AC 24 ~ 230VAC
Price & Procurement
4 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 22,908.00000 ¥22,908
10 21,762.30000 ¥217,623

Submit a request for quotation on quantities greater than those displayed.

DUB02CT23

Datasheet
Digi-Key Part Number 1864-1674-ND
Copy  
Manufacturer

Carlo Gavazzi Inc.

Copy  
Manufacturer Part Number DUB02CT23
Copy  
Description OVER/UNDER VOLTAGE RELAY
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensing AC 24 ~ 230VAC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series DUB02
Packaging Box 
Part Status Active
Type Voltage Sensing AC
Trip Status Energized High/Low
Trip Range 19.2 ~ 275V AC
Delay Time Fixed, 1 Sec, 6 Sec
Voltage - Supply 24 ~ 230VAC
Output Type Relay
Circuit SPDT (1 Form C)
Contact Rating @ Voltage 8A @ 250VAC
Mounting Type DIN Rail
Operating Temperature -20°C ~ 60°C
Base Part Number DUB02C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-1674