Price & Procurement
1 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 18,339.00000 ¥18,339
10 17,727.40000 ¥177,274
25 16,504.76000 ¥412,619
50 16,260.24000 ¥813,012
100 15,893.47000 ¥1,589,347

Submit a request for quotation on quantities greater than those displayed.

231-INSIDER-P

Datasheet
Digi-Key Part Number F10475-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 231-INSIDER-P
Copy  
Description 1-PHASE PUMPSAVERPLUS/230V/ FO
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Voltage Sensing AC 230VAC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 231-Insider-P
Packaging Bulk 
Part Status Active
Type Voltage Sensing AC
Trip Status Energized High/Low
Trip Range 190 ~ 265V AC
Delay Time Fixed, 4 Sec, 5 Sec
Voltage - Supply 230VAC
Output Type Relay
Circuit SPST-NO (1 Form A)
Contact Rating @ Voltage 17A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 55°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1
Other Names F10475