JPY | USD

0873-0-15-20-82-14-11-0 Contact Spring Surface Mount
Price & Procurement
12,571 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135.00
10 118.20000 ¥1,182.00
25 111.24000 ¥2,781.00
50 106.60000 ¥5,330.00
100 101.96000 ¥10,196.00
250 92.69200 ¥23,173.00
500 83.42400 ¥41,712.00
1,000 74.15400 ¥74,154.00
2,500 67.20200 ¥168,005.00

Submit a request for quotation on quantities greater than those displayed.

0873-0-15-20-82-14-11-0

Digi-Key Part Number ED10175-ND
Copy  
Manufacturer

Mill-Max Manufacturing Corp.

Copy  
Manufacturer Part Number 0873-0-15-20-82-14-11-0
Copy  
Description CONTACT SPRING LOADED SMD GOLD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Contact Spring Surface Mount

Copy  
Customer Reference
Documents & Media
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Mill-Max Manufacturing Corp.
Series 0873
Packaging Bulk 
Part Status Active
Contact Type Sleeve & Plunger (Pogo Pins)
Mounting Type Surface Mount
Maximum Working Height 0.318" (8.08mm)
Recommended Working Height 0.273" (6.94mm)
Minimum Working Height 0.228" (5.79mm)
Pad Layout Dimension -
Operating Force - Initial 25gf
Operating Force - Mid Compression 120gf
Plunger Size 0.050" (1.27mm) Dia
Features -
Mating Cycles 1000000
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 20.0µin (0.51µm)
Current Rating (Amps) 9A
Material Flammability Rating -
Operating Temperature -55°C ~ 125°C
Base Part Number 0873-0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0851-0-15-20-82-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

¥136.00000 Details

0965-0-15-20-80-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

¥57.00000 Details

0928-0-15-20-77-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

¥86.00000 Details

0871-0-15-20-82-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

¥238.00000 Details

0861-0-15-20-82-14-11-0

CONTACT SPRING LOADED T/H GOLD

Mill-Max Manufacturing Corp.

¥247.00000 Details

0900-8-15-20-76-14-11-0

CONTACT SPRING LOADED SMD GOLD

Mill-Max Manufacturing Corp.

¥66.00000 Details
Additional Resources
Standard Package 500
Other Names ED10175