Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Desktop, Wall Adapters

AC DC Desktop, Wall Adapters

Results: 3
3 Remaining
Filter Options:
Voltage - Output
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
GP25A14E-R1B Datasheet GP25A14E-R1B - MEAN WELL USA Inc. 1866-1827-ND GP25A14E-R1B MEAN WELL USA Inc. AC/DC DESKTOP ADPT 5V +/-15V 29W 406 - Immediate Available: 406 ¥4,633.00000 1 Minimum: 1 Box GP25A (25W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 5V, 15V, -15V 2.5A, 800mA, 300mA 29W 300mW (Max)
-
ITE (Commercial) Level VI -20°C ~ 70°C DIN, 5 Pin 60.2" (1.53m) IEC 320-C14 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) CBE, CE, cULus, GS
-
GP25A13D-R1B Datasheet GP25A13D-R1B - MEAN WELL USA Inc. 1866-1826-ND GP25A13D-R1B MEAN WELL USA Inc. AC/DC DESKTOP ADPT 5V +/-12V 28W 226 - Immediate Available: 226 ¥4,633.00000 1 Minimum: 1 Box GP25A (25W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 5V, 12V, -12V 2.5A, 1A, 300mA 28W 300mW (Max)
-
ITE (Commercial) Level VI -20°C ~ 70°C DIN, 5 Pin 60.2" (1.53m) IEC 320-C14 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) CBE, CE, cULus, GS
-
GP25A13A-R1B Datasheet GP25A13A-R1B - MEAN WELL USA Inc. 1866-1825-ND GP25A13A-R1B MEAN WELL USA Inc. AC/DC DSKTP ADPT 5V/12V/-5V 29W 200 - Immediate Available: 200 ¥4,633.00000 1 Minimum: 1 Box GP25A (25W) Active International Desktop (Class I) Cord (Sold Separately) 90 ~ 264 VAC 5V, 12V, -5V 2.5A, 1.2A, 300mA 29W 300mW (Max)
-
ITE (Commercial) Level VI -20°C ~ 70°C DIN, 5 Pin 60.2" (1.53m) IEC 320-C14 4.23" L x 2.64" W x 1.42" H (107.5mm x 67.0mm x 36.0mm) CBE, CE, cULus, GS
-
Results per Page
Page 1/1

14:43:45 9/25/2021