JPY | USD
Product Index > Optoelectronics > LED Indication - Discrete

LED Indication - Discrete

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Color Configuration Lens Color Lens Transparency Millicandela Rating Lens Style Lens Size Voltage - Forward (Vf) (Typ) Current - Test Viewing Angle Mounting Type Wavelength - Dominant Wavelength - Peak Features Package / Case Supplier Device Package Size / Dimension Height (Max)
   
IN-P32DATRG Datasheet IN-P32DATRG - Inolux 1830-1115-2-ND IN-P32DATRG LED GREEN/RED CLEAR 4PLCC SMD 22,000 - Immediate Available: 22,000 ¥13.37250 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
IN-P32DA Active Green, Red Independent Clear Clear 1400mcd Green, 285mcd Red Round with Flat Top
-
3.2V Green, 2.2V Red 20mA Green, 20mA Red 120° Surface Mount 522nm Green, 622nm Red 530nm Green, 630nm Red
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
IN-P32DATRG Datasheet IN-P32DATRG - Inolux 1830-1115-1-ND IN-P32DATRG LED GREEN/RED CLEAR 4PLCC SMD 24,573 - Immediate Available: 24,573 ¥53.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
IN-P32DA Active Green, Red Independent Clear Clear 1400mcd Green, 285mcd Red Round with Flat Top
-
3.2V Green, 2.2V Red 20mA Green, 20mA Red 120° Surface Mount 522nm Green, 622nm Red 530nm Green, 630nm Red
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
IN-P32DATRG Datasheet IN-P32DATRG - Inolux 1830-1115-6-ND IN-P32DATRG LED GREEN/RED CLEAR 4PLCC SMD 24,573 - Immediate Available: 24,573 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
IN-P32DA Active Green, Red Independent Clear Clear 1400mcd Green, 285mcd Red Round with Flat Top
-
3.2V Green, 2.2V Red 20mA Green, 20mA Red 120° Surface Mount 522nm Green, 622nm Red 530nm Green, 630nm Red
-
4-PLCC 4-PLCC 3.20mm L x 2.80mm W 1.90mm
Results per Page
Page 1/1

00:27:05 1/28/2021