JPY | USD
Product Index > Relays > Solid State Relays

Solid State Relays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
TLP3320(TP15,F Datasheet TLP3320(TP15,F - Toshiba Semiconductor and Storage TLP3320(TP15FTR-ND TLP3320(TP15,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 100MA 0-100V 0 Available: 0
Standard Lead Time 20 Weeks
¥212.49533 1,500 Minimum: 1,500 Tape & Reel (TR)
Alternate Packaging
TLP3320 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 100V 100mA 14 Ohms SMD (SMT) Tab 4-SMD (0.128", 3.25mm) 4-USOP
TLP3320(TP15,F Datasheet TLP3320(TP15,F - Toshiba Semiconductor and Storage TLP3320(TP15FCT-ND TLP3320(TP15,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 100MA 0-100V 0 Available: 0
Standard Lead Time 20 Weeks
¥446.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TLP3320 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 100V 100mA 14 Ohms SMD (SMT) Tab 4-SMD (0.128", 3.25mm) 4-USOP
TLP3320(TP15,F Datasheet TLP3320(TP15,F - Toshiba Semiconductor and Storage TLP3320(TP15FDKR-ND TLP3320(TP15,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 100MA 0-100V 0 Available: 0
Standard Lead Time 20 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TLP3320 Active Surface Mount SPST-NO (1 Form A) AC, DC 1.15VDC 0V ~ 100V 100mA 14 Ohms SMD (SMT) Tab 4-SMD (0.128", 3.25mm) 4-USOP
Results per Page
Page 1/1

02:59:00 7/30/2021