JPY | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 18
18 Remaining
Filter Options:
Packaging
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation (Isat)
Clear
DC Resistance (DCR)
Clear
Frequency - Self Resonant
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
18 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation (Isat) Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
SRP2512A-R47M Datasheet SRP2512A-R47M - Bourns Inc. SRP2512A-R47MTR-ND SRP2512A-R47M Bourns Inc. FIXED IND 470NH 4.6A 25 MOHM SMD 18,000 - Immediate Available: 18,000 ¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 470nH ±20% 4.6A 5.3A Shielded 25mOhm Max 39 @ 1MHz 129MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-R47M Datasheet SRP2512A-R47M - Bourns Inc. SRP2512A-R47MCT-ND SRP2512A-R47M Bourns Inc. FIXED IND 470NH 4.6A 25 MOHM SMD 23,760 - Immediate Available: 23,760 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 470nH ±20% 4.6A 5.3A Shielded 25mOhm Max 39 @ 1MHz 129MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-R47M Datasheet SRP2512A-R47M - Bourns Inc. SRP2512A-R47MDKR-ND SRP2512A-R47M Bourns Inc. FIXED IND 470NH 4.6A 25 MOHM SMD 23,760 - Immediate Available: 23,760 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 470nH ±20% 4.6A 5.3A Shielded 25mOhm Max 39 @ 1MHz 129MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-2R2M Datasheet SRP2512A-2R2M - Bourns Inc. SRP2512A-2R2MTR-ND SRP2512A-2R2M Bourns Inc. FIXED IND 2.2UH 2.27A 98MOHM SMD 3,000 - Immediate Available: 3,000 ¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 2.2µH ±20% 2.27A 3A Shielded 98mOhm Max 39 @ 1MHz 62MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-2R2M Datasheet SRP2512A-2R2M - Bourns Inc. SRP2512A-2R2MCT-ND SRP2512A-2R2M Bourns Inc. FIXED IND 2.2UH 2.27A 98MOHM SMD 3,044 - Immediate Available: 3,044 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 2.2µH ±20% 2.27A 3A Shielded 98mOhm Max 39 @ 1MHz 62MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-2R2M Datasheet SRP2512A-2R2M - Bourns Inc. SRP2512A-2R2MDKR-ND SRP2512A-2R2M Bourns Inc. FIXED IND 2.2UH 2.27A 98MOHM SMD 3,044 - Immediate Available: 3,044 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 2.2µH ±20% 2.27A 3A Shielded 98mOhm Max 39 @ 1MHz 62MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-R68M Datasheet SRP2512A-R68M - Bourns Inc. SRP2512A-R68MTR-ND SRP2512A-R68M Bourns Inc. FIXED IND 680NH 3.7A 35 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 680nH ±20% 3.7A 5A Shielded 35mOhm Max 39 @ 1MHz 104MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-R68M Datasheet SRP2512A-R68M - Bourns Inc. SRP2512A-R68MCT-ND SRP2512A-R68M Bourns Inc. FIXED IND 680NH 3.7A 35 MOHM SMD 2,800 - Immediate Available: 2,800 ¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 680nH ±20% 3.7A 5A Shielded 35mOhm Max 39 @ 1MHz 104MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-R68M Datasheet SRP2512A-R68M - Bourns Inc. SRP2512A-R68MDKR-ND SRP2512A-R68M Bourns Inc. FIXED IND 680NH 3.7A 35 MOHM SMD 2,800 - Immediate Available: 2,800 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 680nH ±20% 3.7A 5A Shielded 35mOhm Max 39 @ 1MHz 104MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R0M Datasheet SRP2512A-1R0M - Bourns Inc. SRP2512A-1R0MTR-ND SRP2512A-1R0M Bourns Inc. FIXED IND 1UH 3.5A 49 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1µH ±20% 3.5A 4.4A Shielded 49mOhm Max 39 @ 1MHz 82MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R0M Datasheet SRP2512A-1R0M - Bourns Inc. SRP2512A-1R0MCT-ND SRP2512A-1R0M Bourns Inc. FIXED IND 1UH 3.5A 49 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1µH ±20% 3.5A 4.4A Shielded 49mOhm Max 39 @ 1MHz 82MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R0M Datasheet SRP2512A-1R0M - Bourns Inc. SRP2512A-1R0MDKR-ND SRP2512A-1R0M Bourns Inc. FIXED IND 1UH 3.5A 49 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1µH ±20% 3.5A 4.4A Shielded 49mOhm Max 39 @ 1MHz 82MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R5M Datasheet SRP2512A-1R5M - Bourns Inc. SRP2512A-1R5MTR-ND SRP2512A-1R5M Bourns Inc. FIXED IND 1.5UH 2.5A 77 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1.5µH ±20% 2.5A 3.2A Shielded 77mOhm Max 39 @ 1MHz 71MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R5M Datasheet SRP2512A-1R5M - Bourns Inc. SRP2512A-1R5MCT-ND SRP2512A-1R5M Bourns Inc. FIXED IND 1.5UH 2.5A 77 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1.5µH ±20% 2.5A 3.2A Shielded 77mOhm Max 39 @ 1MHz 71MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-1R5M Datasheet SRP2512A-1R5M - Bourns Inc. SRP2512A-1R5MDKR-ND SRP2512A-1R5M Bourns Inc. FIXED IND 1.5UH 2.5A 77 MOHM SMD 0 Available: 0
Standard Lead Time 24 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 1.5µH ±20% 2.5A 3.2A Shielded 77mOhm Max 39 @ 1MHz 71MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-4R7M Datasheet SRP2512A-4R7M - Bourns Inc. SRP2512A-4R7MTR-ND SRP2512A-4R7M Bourns Inc. FIXED IND 4.7UH 1.55A 235MOHM SM 0 Available: 0
Standard Lead Time 24 Weeks
¥29.08833 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 4.7µH ±20% 1.55A 1.9A Shielded 235mOhm Max 39 @ 1MHz 37MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-4R7M Datasheet SRP2512A-4R7M - Bourns Inc. SRP2512A-4R7MCT-ND SRP2512A-4R7M Bourns Inc. FIXED IND 4.7UH 1.55A 235MOHM SM 0 Available: 0
Standard Lead Time 24 Weeks
¥73.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 4.7µH ±20% 1.55A 1.9A Shielded 235mOhm Max 39 @ 1MHz 37MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
SRP2512A-4R7M Datasheet SRP2512A-4R7M - Bourns Inc. SRP2512A-4R7MDKR-ND SRP2512A-4R7M Bourns Inc. FIXED IND 4.7UH 1.55A 235MOHM SM 0 Available: 0
Standard Lead Time 24 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRP2512A Active Wirewound Iron Powder 4.7µH ±20% 1.55A 1.9A Shielded 235mOhm Max 39 @ 1MHz 37MHz AEC-Q200 -40°C ~ 125°C 1MHz
-
Surface Mount 1008 (2520 Metric) 1008 0.098" L x 0.079" W (2.50mm x 2.00mm) 0.047" (1.20mm)
Results per Page
Page 1/1

10:50:03 7/29/2021