Product Index > Circuit Protection > PTC Resettable Fuses

PTC Resettable Fuses

Results: 13
13 Remaining
Filter Options:
Part Status
Clear
Voltage - Max
Clear
Current - Hold (Ih) (Max)
Clear
Current - Trip (It)
Clear
Time to Trip
Clear
Resistance - Initial (Ri) (Min)
Clear
Resistance - Post Trip (R1) (Max)
Clear
Size / Dimension
Clear
Thickness (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
13 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Max Current - Max Current - Hold (Ih) (Max) Current - Trip (It) Time to Trip Resistance - Initial (Ri) (Min) Resistance - Post Trip (R1) (Max) Resistance - 25°C (Typ) Operating Temperature Ratings Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing
   
MF-S350 Datasheet MF-S350 - Bourns Inc. MF-S350-ND MF-S350 Bourns Inc. PTC RESET FUSE 30V 3.5A STRAP 13,019 - Immediate Available: 13,019 ¥73.00000 1 Minimum: 1 Bulk Multifuse®, MF-S Active Polymeric 30V 100A 3.5A 6.3A 3s 17 mOhms 40 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 1.185" L x 0.522" W (30.10mm x 13.25mm)
-
0.043" (1.10mm)
-
MF-S175 Datasheet MF-S175 - Bourns Inc. MF-S175-ND MF-S175 Bourns Inc. PTC RESET FUSE 15V 1.75A STRAP 15,161 - Immediate Available: 15,161 ¥51.00000 1 Minimum: 1 Bulk Multifuse®, MF-S Active Polymeric 15V 100A 1.75A 3.8A 4s 50 mOhms 120 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.827" L x 0.199" W (21.00mm x 5.05mm)
-
0.039" (1.00mm)
-
MF-S200 Datasheet MF-S200 - Bourns Inc. MF-S200-ND MF-S200 Bourns Inc. PTC RESET FUSE 30V 2A STRAP 7,422 - Immediate Available: 7,422 ¥87.00000 1 Minimum: 1 Bulk Multifuse®, MF-S Active Polymeric 30V 100A 2A 4.4A 4s 30 mOhms 80 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.880" L x 0.417" W (22.35mm x 10.60mm)
-
0.043" (1.10mm)
-
MF-S420 Datasheet MF-S420 - Bourns Inc. MF-S420-ND MF-S420 Bourns Inc. PTC RESET FUSE 30V 4.2A STRAP 0 Available: 0
Standard Lead Time 12 Weeks
¥75.00000 1 Minimum: 1 Bulk Multifuse®, MF-S Active Polymeric 30V 100A 4.2A 7.6A 6s 12 mOhms 40 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 1.240" L x 0.522" W (31.50mm x 13.25mm)
-
0.043" (1.10mm)
-
MF-S120 Datasheet MF-S120 - Bourns Inc. MF-S120-ND MF-S120 Bourns Inc. PTC RESET FUSE 15V 1.2A STRAP 0 Available: 0
Standard Lead Time 12 Weeks
¥31.24850 2,000
Non-Stock
Minimum: 2,000
Bulk Multifuse®, MF-S Active Polymeric 15V 100A 1.2A 2.7A 5s 85 mOhms 220 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.827" L x 0.199" W (21.00mm x 5.05mm)
-
0.039" (1.00mm)
-
MF-S150 Datasheet MF-S150 - Bourns Inc. MF-S150-ND MF-S150 Bourns Inc. PTC RESET FUSE 15V 1.5A STRAP 0 Available: 0
Standard Lead Time 12 Weeks
¥32.89300 2,000
Non-Stock
Minimum: 2,000
Bulk Multifuse®, MF-S Active Polymeric 15V 100A 1.5A 3A 5s 50 mOhms 113 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.880" L x 0.417" W (22.35mm x 10.60mm)
-
0.043" (1.10mm)
-
MF-S120S Datasheet MF-S120S - Bourns Inc. MF-S120S-ND MF-S120S Bourns Inc. PTC RESET FUSE 15V 1.2A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 15V 100A 1.2A 2.7A 5s 85 mOhms 220 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.827" L x 0.199" W (21.00mm x 5.05mm)
-
0.039" (1.00mm)
-
MF-S150S Datasheet MF-S150S - Bourns Inc. MF-S150S-ND MF-S150S Bourns Inc. PTC RESET FUSE 15V 1.5A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 15V 100A 1.5A 3A 5s 50 mOhms 113 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.880" L x 0.417" W (22.35mm x 10.60mm)
-
0.043" (1.10mm)
-
MF-S175S Datasheet MF-S175S - Bourns Inc. MF-S175S-ND MF-S175S Bourns Inc. PTC RESET FUSE 15V 1.75A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 15V 100A 1.75A 3.8A 4s 50 mOhms 120 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.827" L x 0.199" W (21.00mm x 5.05mm)
-
0.039" (1.00mm)
-
-
MF-S175SS-0 - Bourns Inc. MF-S175SS-0-ND MF-S175SS-0 Bourns Inc. PTC RESET FUSE 15V 1.75A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 15V 100A 1.75A 3.8A 4s 50 mOhms 120 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.866" L x 0.199" W (22.00mm x 5.05mm)
-
0.039" (1.00mm)
-
MF-S200S Datasheet Photo Not Available MF-S200S-ND MF-S200S Bourns Inc. PTC RESET FUSE 30V 2A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 30V 100A 2A 4.4A 4s 30 mOhms 80 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 0.880" L x 0.417" W (22.35mm x 10.60mm)
-
0.043" (1.10mm)
-
MF-S350S Datasheet Photo Not Available MF-S350S-ND MF-S350S Bourns Inc. PTC RESET FUSE 30V 3.5A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 30V 100A 3.5A 6.3A 3s 17 mOhms 40 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 1.185" L x 0.522" W (30.10mm x 13.25mm)
-
0.043" (1.10mm)
-
MF-S420S Datasheet Photo Not Available MF-S420S-ND MF-S420S Bourns Inc. PTC RESET FUSE 30V 4.2A STRAP 0 Available: 0
Obsolete
-
Bulk Multifuse®, MF-S Obsolete Polymeric 30V 100A 4.2A 7.6A 6s 12 mOhms 40 mOhms
-
-40°C ~ 85°C
-
User Defined Strap 1.240" L x 0.522" W (31.50mm x 13.25mm)
-
0.043" (1.10mm)
-
Results per Page
Page 1/1

22:05:00 8/3/2021