JPY | USD
Product Index > Relays > Solid State Relays

Solid State Relays

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status Mounting Type Circuit Output Type Voltage - Input Voltage - Load Load Current On-State Resistance (Max) Termination Style Package / Case Supplier Device Package
   
TLP3403R(TP,F Datasheet TLP3403R(TP,F - Toshiba Semiconductor and Storage TLP3403R(TPFTR-ND TLP3403R(TP,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 1A 0-20V 3,000 - Immediate Available: 3,000 ¥235.51600 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TLP3403R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 20V 1A 220 mOhms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR (1.45x2.75)
TLP3403R(TP,F Datasheet TLP3403R(TP,F - Toshiba Semiconductor and Storage TLP3403R(TPFCT-ND TLP3403R(TP,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 1A 0-20V 4,464 - Immediate Available: 4,464 ¥495.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TLP3403R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 20V 1A 220 mOhms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR (1.45x2.75)
TLP3403R(TP,F Datasheet TLP3403R(TP,F - Toshiba Semiconductor and Storage TLP3403R(TPFDKR-ND TLP3403R(TP,F Toshiba Semiconductor and Storage SSR RELAY SPST-NO 1A 0-20V 4,464 - Immediate Available: 4,464 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TLP3403R Active Surface Mount SPST-NO (1 Form A) AC, DC 1.8VDC 0V ~ 20V 1A 220 mOhms SMD (SMT) Tab 4-SMD (0.108", 2.75mm) 4-VSONR (1.45x2.75)
Results per Page
Page 1/1

23:57:41 7/31/2021