JPY | USD

Price & Procurement
3,650 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 231.00000 ¥231.00
10 210.40000 ¥2,104.00
25 197.44000 ¥4,936.00
40 188.85000 ¥7,554.00
80 180.28750 ¥14,423.00
230 163.11304 ¥37,516.00
440 150.23409 ¥66,103.00
945 128.77249 ¥121,690.00
2,400 120.18750 ¥288,450.00

Submit a request for quotation on quantities greater than those displayed.

USBR-B-S-S-O-TH

Datasheet
Digi-Key Part Number SAM8891-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number USBR-B-S-S-O-TH
Copy  
Description CONN RCPT USB2.0 TYPEB 4POS R/A
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series USBR-B
Packaging Tray 
Part Status Active
Connector Type USB-B (USB TYPE-B)
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Lock
Ingress Protection -
Operating Temperature -50°C ~ 85°C
Number of Ports 1
Current Rating (Amps) -
Voltage - Rated 30VAC
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Phosphor Bronze, Steel
Material Flammability Rating UL94 V-0
Insulation Color Orange
Base Part Number USBR-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

USBR-B-S-S-O-VT

CONN RCPT USB2.0 TYPEB 4POS VERT

Samtec Inc.

¥334.00000 Details

B8B-PH-K-S(LF)(SN)

CONN HEADER VERT 8POS 2MM

JST Sales America Inc.

¥51.00000 Details

IP4220CZ6,125

TVS DIODE 5.5VWM 6TSOP

Nexperia USA Inc.

¥53.00000 Details

ADUM3160BRWZ-RL

DGT ISOL 2500VRMS 2CH USB 16SOIC

Analog Devices Inc.

¥935.00000 Details

EE-SX1046

SENSOR OPT SLOT PHOTOTRAN PCB MT

Omron Electronics Inc-EMC Div

¥542.00000 Details

USB-B-S-S-W-TH

CONN RCPT USB2.0 TYPEB 4POS R/A

Samtec Inc.

¥145.00000 Details
Additional Resources
Standard Package 1
Other Names SAM8891
USBR-B-S-S-O-TH-ND
USBR-B-S-S-O-TH-R