JPY | USD
Favorite

HET400PA Air to Air Thermoelectric Assembly 400W
Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 173,925.00000 ¥173,925
5 144,937.60000 ¥724,688

Submit a request for quotation on quantities greater than those displayed.

HET400PA

Datasheet
Digi-Key Part Number 603-2017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HET400PA
Copy  
Description THERMOELECT ASSY AIR-AIR 400W
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Air to Air Thermoelectric Assembly 400W

Copy  
Customer Reference
Documents & Media
Datasheets HET400PA Datasheet
Other Related Documents Fans, Blowers CSA Cert
Fans, Electric - Component UL Cert
Fans VDE Cert
Environmental Information Fans Cert of Compliance-RoHS
Product Attributes
Type Description Select All
Categories
Manufacturer Delta Electronics
Series HET400PA
Part Status Active
Heat Transfer Type Air to Air
Power - Cooling 400W
Current 13.5A
Voltage 48V
Fan Location Cold Side / Warm Side
Operating Temperature -40°C ~ 55°C
Weight 24 lbs (10.9 kg)
Dimensions - Overall 450mm L x 228mm W x 210mm H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

43700000200000

THERMOELECT ASSY AIR-AIR 480W

Laird Thermal Systems, Inc.

¥228,371.00000 Details

CTA400-0001-01

THERMOELECT ASSY AIR-AIR 246W

Marlow Industries, Inc.

¥99,556.00000 Details

DA-024-12-02-00-00

THERMOELECT ASSY DIRECT-AIR 24W

Laird Thermal Systems, Inc.

¥25,210.00000 Details

1335

THERMOELECT ASSY DIRECT-AIR

Adafruit Industries LLC

¥3,915.00000 Details

TEMA-AA-50-12

THERMOELECT ASSY AIR-AIR 50W

Wakefield-Vette

¥18,690.00000 Details

AA-200-24-44-00-XX

THERMOELECT ASSY AIR-AIR 193W

Laird Thermal Systems, Inc.

¥102,523.00000 Details
Additional Resources
Standard Package 1
Other Names 603-2017