JPY | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 7
7 Remaining
Filter Options:
Manufacturer
Clear
Part Status
Clear
Voltage - Input
Clear
Voltage - Output 2
Clear
Voltage - Output 3
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Efficiency
Clear
Operating Temperature
Clear
Features
Clear
Size / Dimension
Clear
Approval Agency
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
HCBB-75W-AG Datasheet HCBB-75W-AG - Bel Power Solutions 179-2327-ND HCBB-75W-AG AC/DC CONVERTER 5V +/-15V 75W 76 - Immediate Available: 76 ¥18,303.00000 1 Minimum: 1
-
Linear CBB Active Linear 3 100, 120, 220, 230, 240 VAC 5V 15V -15V
-
6A, 1.5A, 1.5A 75W ITE (Commercial) 3kV 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 11.00" L x 4.87" W x 3.28" H (279.4mm x 123.7mm x 83.3mm)
-
-
HCBB75W-A+G Datasheet HCBB75W-A+G - SL Power Electronics Manufacture of Condor/Ault Brands 271-2284-ND HCBB75W-A+G AC/DC CONVERTER 5V +/-12V 71W 34 - Immediate Available: 34 ¥25,338.00000 1
Non-Stock
Minimum: 1
-
Linear CBB Active Linear 3 100 ~ 240 VAC 5V 12V -12V
-
6A, 1.7A, 1.7A 71W ITE (Commercial)
-
-
0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) CE, cURus, TUV
-
HCBB105W-A+G Datasheet Photo Not Available HCBB105W-A+G-ND
HCBB105W-A+G AC/DC CONVERTER 5V +/-12V 0 Available: 0
Standard Lead Time 15 Weeks
¥20,129.60000 40
Non-Stock
Minimum: 40
-
Linear CBB Active Linear 3 100 ~ 240 VAC 5V 12V -12V
-
3A, 3.4A, 3.4A
-
ITE (Commercial)
-
45% 0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) CE, cURus, TUV
-
MCBB-75W-A Datasheet MCBB-75W-A - SL Power Electronics Manufacture of Condor/Ault Brands MCBB-75W-A-ND MCBB-75W-A AC/DC CONVERTER 5V +/-12V 71W 0 Available: 0
Standard Lead Time 20 Weeks
¥20,506.15000 60
Non-Stock
Minimum: 60
-
Linear CBB Active Linear 3 100 ~ 240 VAC 5V 12V -12V
-
6A, 1A, 1A 71W Medical
-
-
0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) CE, cURus, TUV
-
HCBB-75W-A Datasheet HCBB-75W-A - Bel Power Solutions 179-2072-ND HCBB-75W-A AC/DC CONVERTER 5V +/-15V 75W 0 Available: 0
Obsolete
-
-
Linear CBB Obsolete Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
6A, 1.5A, 1.5A 75W ITE (Commercial) 3kV 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 11.00" L x 4.87" W x 3.28" H (279.4mm x 123.7mm x 83.3mm)
-
-
HCBB75W-A+ Datasheet HCBB75W-A+ - SL Power Electronics Manufacture of Condor/Ault Brands 271-2031-ND HCBB75W-A+ AC/DC CONVERTER 5V +/-12V 71W 0 Available: 0
Obsolete
-
-
Linear CBB Obsolete Linear 3 100 ~ 240 VAC 5V 12V -12V
-
6A, 1.7A, 1.7A 71W ITE (Commercial)
-
45% 0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) CE, cURus, TUV
-
HCBB105W-A+ Datasheet HCBB105W-A+ - SL Power Electronics Manufacture of Condor/Ault Brands HCBB105W-A+-ND HCBB105W-A+ AC/DC CONVERTER 5V +/-12V 97W 0 Available: 0
Obsolete
-
-
Linear CBB Obsolete Linear 3 100 ~ 240 VAC 5V 12V -12V
-
3A, 3.4A, 3.4A 97W ITE (Commercial)
-
-
0°C ~ 70°C (With Derating) Adjustable Output, Remote Sense, Universal Input Chassis Mount 11.00" L x 4.88" W x 2.75" H (279.4mm x 124.0mm x 69.9mm) CE, cURus, TUV
-
Results per Page
Page 1/1

01:41:02 6/6/2020