JPY | USD
Product Index > Optoelectronics > Xenon Lighting

Xenon Lighting

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Output Power
Clear
Voltage
Clear
Visible Output
Clear
Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Style Output Power Voltage Visible Output Temperature
   
PE300BFA Datasheet PE300BFA - Excelitas Technologies PE300BFA-ND PE300BFA Excelitas Technologies LAMP PARABOLIC REFLECTOR 1" 300W 123 - Immediate Available: 123 ¥34,628.00000 1 Minimum: 1 Box Cermax® Active Short Arc Parabolic Lamp Ceramic Body 28.8W (IR), 50W (Radiant), 2.6W (UV) 23kV (Start), 13V ~ 16V (Operating) 5000lm 150°C (Max)
PE175BFA Datasheet PE175BFA - Excelitas Technologies 1601-1412-ND PE175BFA Excelitas Technologies LAMP PARABOLIC REFLECTOR 1"175W 36 - Immediate Available: 36 ¥34,628.00000 1 Minimum: 1 Box Cermax® Active Short Arc Parabolic Lamp Ceramic Body 14W (IR), 25W (Radiant), 1.2W (UV) 23kV (Start), 11V ~ 14V (Operating) 2200lm 150°C (Max)
PE300C-10F Datasheet PE300C-10F - Excelitas Technologies 1601-1413-ND PE300C-10F Excelitas Technologies ELLIPTICAL REFLECTOR 1.4" 300W 31 - Immediate Available: 31 ¥53,273.00000 1 Minimum: 1 Box Cermax® Active Short Arc Eliptical Lamp Ceramic Body 34.5W (IR), 75W (Radiant), 9.7W (UV) 23kV (Start), 11.5V ~ 15V (Operating) 6725lm 150°C (Max)
PE150AF Datasheet PE150AF - Excelitas Technologies PE150AF-ND PE150AF Excelitas Technologies LAMP PARABOLIC REFLECTOR 150W 9 - Immediate Available: 9 ¥41,553.00000 1 Minimum: 1 Box Cermax® Active Short Arc Parabolic Lamp Ceramic Body 8W (IR), 16W (Radiant), 0.9W (UV) 23kV (Start), 10V ~ 13.6V (Operating) 1350lm 120°C (Max)
PE300B-10FM Datasheet PE300B-10FM - Excelitas Technologies 1601-1004-ND PE300B-10FM Excelitas Technologies MODULE CERMAX 300W 0 Available: 0
Standard Lead Time 10 Weeks
¥48,537.80000 30
Non-Stock
Minimum: 30
Box Cermax® Active Short Arc Lamp Ceramic Body 32W (IR), 65W (Radiant), 3.3W (UV) 23kV (Start), 11.5V ~ 15V (Operating) 6900lm 150°C (Max)
ME300BF Datasheet Photo Not Available ME300BF-ND ME300BF Excelitas Technologies VQ XENON ELLIPTICAL AND PARABOL 0 Available: 0
Standard Lead Time 10 Weeks
¥56,824.90000 10
Non-Stock
Minimum: 10
Bulk Cermax® Active Short Arc Parabolic Lamp Ceramic Body 37W (IR), 75W (Radiant), 4W (UV) 20kV (Start), 12V ~ 15V (Operating) 5500lm 150°C (Max)
Results per Page
Page 1/1

07:04:25 6/22/2021