Product Index > Filters > Common Mode Chokes

Common Mode Chokes

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Impedance @ Frequency
Clear
DC Resistance (DCR) (Max)
Clear
Size / Dimension
Clear
Height (Max)
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
10 Remaining
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
Minimum Quantity Packaging Series Part Status Filter Type Number of Lines Impedance @ Frequency Inductance @ Frequency Current Rating (Max) DC Resistance (DCR) (Max) Voltage Rating - DC Voltage Rating - AC Operating Temperature Ratings Approval Agency Features Mounting Type Size / Dimension Height (Max) Package / Case
   
TCM0605T-080-2P-T201 Datasheet TCM0605T-080-2P-T201 - TDK Corporation 445-TCM0605T-080-2P-T201TR-ND TCM0605T-080-2P-T201 TDK Corporation CMC 100MA 2LN 8 OHM SMD 30,000 - Immediate Available: 30,000 ¥7.87560 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
TCM-T Active Signal Line 2 8 Ohms @ 100MHz
-
100mA 2Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0605T-080-2P-T201 Datasheet TCM0605T-080-2P-T201 - TDK Corporation 445-TCM0605T-080-2P-T201CT-ND TCM0605T-080-2P-T201 TDK Corporation CMC 100MA 2LN 8 OHM SMD 48,145 - Immediate Available: 48,145 ¥25.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TCM-T Active Signal Line 2 8 Ohms @ 100MHz
-
100mA 2Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0605T-080-2P-T201 Datasheet TCM0605T-080-2P-T201 - TDK Corporation 445-TCM0605T-080-2P-T201DKR-ND TCM0605T-080-2P-T201 TDK Corporation CMC 100MA 2LN 8 OHM SMD 48,145 - Immediate Available: 48,145 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TCM-T Active Signal Line 2 8 Ohms @ 100MHz
-
100mA 2Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0605T-200-2P-T201 Datasheet TCM0605T-200-2P-T201 - TDK Corporation 445-TCM0605T-200-2P-T201TR-ND TCM0605T-200-2P-T201 TDK Corporation CMC 100MA 2LN 20 OHM SMD 0 Available: 0
Standard Lead Time 10 Weeks
¥7.87560 10,000 Minimum: 10,000 Tape & Reel (TR)
Alternate Packaging
TCM-T Active Signal Line 2 20 Ohms @ 100MHz
-
100mA 2.5Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0605T-200-2P-T201 Datasheet TCM0605T-200-2P-T201 - TDK Corporation 445-TCM0605T-200-2P-T201CT-ND TCM0605T-200-2P-T201 TDK Corporation CMC 100MA 2LN 20 OHM SMD 8,430 - Immediate Available: 8,430 ¥38.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TCM-T Active Signal Line 2 20 Ohms @ 100MHz
-
100mA 2.5Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0605T-200-2P-T201 Datasheet TCM0605T-200-2P-T201 - TDK Corporation 445-TCM0605T-200-2P-T201DKR-ND TCM0605T-200-2P-T201 TDK Corporation CMC 100MA 2LN 20 OHM SMD 8,430 - Immediate Available: 8,430 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TCM-T Active Signal Line 2 20 Ohms @ 100MHz
-
100mA 2.5Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.026" L x 0.020" W (0.65mm x 0.50mm) 0.014" (0.35mm) 0202 (0505 Metric), 4 PC Pad
TCM0806T-060-2P Datasheet TCM0806T-060-2P - TDK Corporation 445-9338-2-ND
TCM0806T-060-2P TDK Corporation CMC 100MA 2LN 6 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCM-T Obsolete Signal Line 2 6 Ohms @ 100MHz
-
100mA 1.4Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.033" L x 0.026" W (0.85mm x 0.65mm) 0.018" (0.45mm) 0302 (0806 Metric), 4 Lead
TCM0806T-060-2P Datasheet TCM0806T-060-2P - TDK Corporation 445-9338-1-ND
TCM0806T-060-2P TDK Corporation CMC 100MA 2LN 6 OHM SMD 0 Available: 0
Obsolete
-
Cut Tape (CT) TCM-T Obsolete Signal Line 2 6 Ohms @ 100MHz
-
100mA 1.4Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.033" L x 0.026" W (0.85mm x 0.65mm) 0.018" (0.45mm) 0302 (0806 Metric), 4 Lead
TCM0806T-060-2P Datasheet TCM0806T-060-2P - TDK Corporation 445-9338-6-ND
TCM0806T-060-2P TDK Corporation CMC 100MA 2LN 6 OHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel® TCM-T Obsolete Signal Line 2 6 Ohms @ 100MHz
-
100mA 1.4Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.033" L x 0.026" W (0.85mm x 0.65mm) 0.018" (0.45mm) 0302 (0806 Metric), 4 Lead
TCM0806T-060-2P-T200 Datasheet TCM0806T-060-2P-T200 - TDK Corporation TCM0806T-060-2P-T200-ND
TCM0806T-060-2P-T200 TDK Corporation CMC 100MA 2LN 6 OHM SMD 0 Available: 0
Obsolete
-
Tape & Reel (TR) TCM-T Obsolete Signal Line 2 6 Ohms @ 100MHz
-
100mA 1.4Ohm 10V
-
-25°C ~ 85°C
-
-
-
Surface Mount 0.033" L x 0.026" W (0.85mm x 0.65mm) 0.018" (0.45mm) 0302 (0806 Metric), 4 Lead
Results per Page
Page 1/1

04:26:01 9/21/2021