Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SP4022-01FTG Datasheet SP4022-01FTG - Littelfuse Inc. F6756TR-ND SP4022-01FTG Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 3,000 - Immediate Available: 3,000 ¥22.15067 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail) 1
-
12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4022-01FTG Datasheet SP4022-01FTG - Littelfuse Inc. F6756CT-ND SP4022-01FTG Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 3,587 - Immediate Available: 3,587 ¥62.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail) 1
-
12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4022-01FTG Datasheet SP4022-01FTG - Littelfuse Inc. F6756DKR-ND SP4022-01FTG Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 3,587 - Immediate Available: 3,587 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail) 1
-
12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4022-01FTG-C Datasheet SP4022-01FTG-C - Littelfuse Inc. F6755TR-ND SP4022-01FTG-C Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 9,000 - Immediate Available: 9,000 ¥25.10333 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail)
-
1 12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4022-01FTG-C Datasheet SP4022-01FTG-C - Littelfuse Inc. F6755CT-ND SP4022-01FTG-C Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 11,765 - Immediate Available: 11,765 ¥71.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail)
-
1 12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4022-01FTG-C Datasheet SP4022-01FTG-C - Littelfuse Inc. F6755DKR-ND SP4022-01FTG-C Littelfuse Inc. TVS DIODE 12VWM 35VC SOD323 11,765 - Immediate Available: 11,765 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101, SP4022, SPA® Active Steering (Rail to Rail)
-
1 12V (Max) 13.3V 35V 15A (8/20µs) 500W No Automotive 1.3pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
Results per Page
Page 1/1

16:32:48 9/22/2021