JPY | USD
Favorite

EV100AAANA
Price & Procurement
83 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24,780.00000 ¥24,780
10 23,231.20000 ¥232,312
25 21,682.48000 ¥542,062
50 20,908.10000 ¥1,045,405
100 20,598.35000 ¥2,059,835

Submit a request for quotation on quantities greater than those displayed.

EV100AAANA

Datasheet
Digi-Key Part Number A122253-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EV100AAANA
Copy  
Description RELAY CONTACTOR SPST 100A 36V
Copy  
Manufacturer Standard Lead Time 29 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Aerospace, Defense and Marine
Series EV100, KILOVAC
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 36VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 100A
Switching Voltage 600VDC - Max
Features Sealed - Hermetically
Termination Style Stud
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 9 VDC
Must Release Voltage 8 VDC
Contact Material -
Operate Time 30ms
Release Time 10ms
Coil Current 250mA
Coil Power 3W
Coil Resistance 8Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EV200AAANA

RELAY CONTACTOR SPST 500A 12V

TE Connectivity Aerospace, Defense and Marine

¥14,238.00000 Details

LEV100A4ANG

RELAY CONTACTOR SPST 100A 12V

TE Connectivity Aerospace, Defense and Marine

¥10,855.00000 Details

LEV100H5CNG

RELAY CONTACTOR SPST 100A 24V

TE Connectivity Aerospace, Defense and Marine

¥13,578.00000 Details

CAP120ASANG

RELAY CONTACTOR SPST 150A 28V

TE Connectivity Aerospace, Defense and Marine

¥111,829.00000 Details
Additional Resources
Standard Package 1
Other Names 5-1618398-0
516183980
A104338
A104338-ND
A122253