JPY | USD
Product Index > RF/IF and RFID > RF Antennas

RF Antennas

Results: 3
3 Remaining
Filter Options:
Manufacturer
Clear
RF Family/Standard
Clear
Frequency (Center/Band)
Clear
Frequency Range
Clear
Antenna Type
Clear
Number of Bands
Clear
VSWR
Clear
Gain
Clear
Features
Clear
Termination
Clear
Ingress Protection
Clear
Applications
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
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
Minimum Quantity Packaging Series Part Status RF Family/Standard Frequency Group Frequency (Center/Band) Frequency Range Antenna Type Number of Bands VSWR Return Loss Gain Power - Max Features Termination Ingress Protection Mounting Type Height (Max) Applications
   
G30.B.108111 Datasheet G30.B.108111 - Taoglas Limited 931-1220-ND G30.B.108111 Taoglas Limited RF ANT 829MHZ/2.4GHZ DOME SMA ML 1,637 - Immediate Available: 1,637 ¥3,132.00000 1 Minimum: 1 Bulk Olympian Active Cellular, WiFi Wide Band 829MHz, 2.4GHz 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz Dome 2 3
-
1.2dBi, 3.2dBi 5W
-
SMA Male IP69K Panel Mount 1.890" (48.00mm) CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, PCS, UMTS, WCDMA, Wi-Fi
MA140.A.LB.001 Datasheet MA140.A.LB.001 - Taoglas Limited 931-1377-ND MA140.A.LB.001 Taoglas Limited RF ANT 829MHZ/1.575GHZ DOME 1M 223 - Immediate Available: 223 ¥11,139.00000 1 Minimum: 1 Bulk Olympian Active Cellular, Navigation Wide Band 829MHz, 1.575GHz, 1.602GHz, 2.1GHz, 2.65GHz 698MHz ~ 960MHz, 1.575GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.8GHz Dome 5 3, 1.5, 1.5, 3, 3
-
1.58dBi, 2dBic 2.7dBi, 1.11dBi 5W Cable - 1m, LNA, Filter SMA Male (2) IP67 Panel Mount 1.890" (48.00mm) 2G, 3G, 4G, GLONASS, GPS, LTE
ANT-G30B108111 Datasheet ANT-G30B108111 - Red Lion Controls RLC560-ND ANT-G30B108111 Red Lion Controls RF ANT 700/850MHZ WHIP STR PANEL 3 - Immediate Available: 3 ¥9,255.00000 1 Minimum: 1 Bulk Olympian Active Cellular Wide Band 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz 700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz Whip, Straight 4 3
-
1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi 5W Cable - 1m SMA Male IP67, IP69K Panel Mount 1.890" (48.00mm) CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA
Results per Page
Page 1/1

18:04:47 7/30/2021