JPY | USD
Product Index > Power Supplies - External/Internal (Off-Board) > AC DC Converters

AC DC Converters

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Type
Clear
Voltage - Input
Clear
Current - Output (Max)
Clear
Power (Watts)
Clear
Applications
Clear
Efficiency
Clear
Size / Dimension
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Minimum Quantity Packaging Series Part Status Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension Approval Agency Standard Number
   
DRF240241 Datasheet DRF240241 - TDK-Lambda Americas Inc. 285-2379-ND DRF240241 AC/DC CONVERTER 24V 240W 44 - Immediate
28 - Factory Stock
Available: 44
¥19,674.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
10A 240W Industrial, ITE (Commercial) 3kV 94% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) CE
-
DRF960241 Datasheet DRF960241 - TDK-Lambda Americas Inc. 285-3013-ND DRF960241 AC/DC CONVERTER 24V 960W 40 - Immediate Available: 40 ¥45,579.00000 1 Minimum: 1 Box DRF (120-480W) Active Enclosed 1 180 ~ 264 VAC 24V
-
-
-
40A 960W Industrial, ITE (Commercial) 3kV 95% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 5.47" L x 4.33" W x 4.86" H (139.0mm x 110.0mm x 123.4mm) CE
-
DRF480241 Datasheet DRF480241 - TDK-Lambda Americas Inc. 285-2380-ND DRF480241 AC/DC CONVERTER 24V 480W 24 - Immediate
75 - Factory Stock
Available: 24
¥30,174.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
20A 480W Industrial, ITE (Commercial) 3kV 94% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 3.23" W x 4.86" H (115.0mm x 82.0mm x 123.4mm) CE
-
DRF120241 Datasheet DRF120241 - TDK-Lambda Americas Inc. 285-2378-ND DRF120241 AC/DC CONVERTER 24V 120W 18 - Immediate
90 - Factory Stock
Available: 18
¥16,036.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
5A 120W Industrial, ITE (Commercial) 3kV 91% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 1.44" W x 4.86" H (115.0mm x 36.5mm x 123.4mm) CE
-
DRF120241/HL Datasheet DRF120241/HL - TDK-Lambda Americas Inc. 285-2498-ND DRF120241/HL AC/DC CONVERTER 24V 120W 21 - Immediate Available: 21 ¥21,001.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
5A 120W ITE (Commercial), Hazardous Locations 3kV 91% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 1.44" W x 4.86" H (115.0mm x 36.5mm x 123.4mm) CE
-
DRF480241/HL Datasheet DRF480241/HL - TDK-Lambda Americas Inc. 285-2500-ND DRF480241/HL AC/DC CONVERTER 24V 480W 12 - Immediate
90 - Factory Stock
Available: 12
¥40,271.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
20A 480W ITE (Commercial), Hazardous Locations 3kV 94% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 3.23" W x 4.86" H (115.0mm x 82.0mm x 123.4mm) CE
-
DRF240241/HL Datasheet DRF240241/HL - TDK-Lambda Americas Inc. 285-2499-ND DRF240241/HL AC/DC CONVERTER 24V 240W 8 - Immediate
98 - Factory Stock
Available: 8
¥29,424.00000 1 Minimum: 1 Bulk DRF (120-480W) Active Enclosed, Conformal Coated 1 85 ~ 264 VAC, 125 ~ 370 VDC 24V
-
-
-
10A 240W ITE (Commercial), Hazardous Locations 3kV 94% -25°C ~ 70°C (With Derating) Adjustable Output, Load Sharing, PFC, Remote On/Off, Universal Input DIN Rail 4.53" L x 1.93" W x 4.86" H (115.0mm x 49.0mm x 123.4mm) CE
-
Results per Page
Page 1/1

15:16:08 6/5/2020