JPY | USD
Product Index > Inductors, Coils, Chokes > Fixed Inductors

Fixed Inductors

Results: 16
16 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Inductance
Clear
Current Rating (Amps)
Clear
Current - Saturation
Clear
DC Resistance (DCR)
Clear
Q @ Freq
Clear
Frequency - Self Resonant
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
16 Remaining
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
Minimum Quantity Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating (Amps) Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Inductance Frequency - Test Features Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
SRN2010-R47M Datasheet SRN2010-R47M - Bourns Inc. SRN2010-R47MTR-ND SRN2010-R47M FIXED IND 470NH 3.3A 42 MOHM SMD 6,000 - Immediate Available: 6,000 ¥16.47600 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 470nH ±20% 3.3A 3.8A Semi-Shielded 42mOhm Max 9 @ 1MHz 230MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R47M Datasheet SRN2010-R47M - Bourns Inc. SRN2010-R47MCT-ND SRN2010-R47M FIXED IND 470NH 3.3A 42 MOHM SMD 7,692 - Immediate Available: 7,692 ¥47.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 470nH ±20% 3.3A 3.8A Semi-Shielded 42mOhm Max 9 @ 1MHz 230MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R47M Datasheet SRN2010-R47M - Bourns Inc. SRN2010-R47MDKR-ND SRN2010-R47M FIXED IND 470NH 3.3A 42 MOHM SMD 7,692 - Immediate Available: 7,692 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRN2010 Active Wirewound Ferrite 470nH ±20% 3.3A 3.8A Semi-Shielded 42mOhm Max 9 @ 1MHz 230MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-2R2M Datasheet SRN2010-2R2M - Bourns Inc. SRN2010-2R2MTR-ND SRN2010-2R2M FIXED IND 2.2UH 1.7A 170MOHM SMD 2,000 - Immediate Available: 2,000 ¥16.47600 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 2.2µH ±20% 1.7A 2A Semi-Shielded 170mOhm Max 14 @ 1MHz 100MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-2R2M Datasheet SRN2010-2R2M - Bourns Inc. SRN2010-2R2MCT-ND SRN2010-2R2M FIXED IND 2.2UH 1.7A 170MOHM SMD 2,716 - Immediate Available: 2,716 ¥47.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 2.2µH ±20% 1.7A 2A Semi-Shielded 170mOhm Max 14 @ 1MHz 100MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-2R2M Datasheet SRN2010-2R2M - Bourns Inc. SRN2010-2R2MDKR-ND SRN2010-2R2M FIXED IND 2.2UH 1.7A 170MOHM SMD 2,716 - Immediate Available: 2,716 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRN2010 Active Wirewound Ferrite 2.2µH ±20% 1.7A 2A Semi-Shielded 170mOhm Max 14 @ 1MHz 100MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R24M Datasheet SRN2010-R24M - Bourns Inc. SRN2010-R24MTR-ND SRN2010-R24M FIXED IND 240NH 4.4A 28 MOHM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥16.47600 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 240nH ±20% 4.4A 5.1A Semi-Shielded 28mOhm Max 8 @ 1MHz 370MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R24M Datasheet SRN2010-R24M - Bourns Inc. SRN2010-R24MCT-ND SRN2010-R24M FIXED IND 240NH 4.4A 28 MOHM SMD 345 - Immediate Available: 345 ¥47.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 240nH ±20% 4.4A 5.1A Semi-Shielded 28mOhm Max 8 @ 1MHz 370MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R24M Datasheet SRN2010-R24M - Bourns Inc. SRN2010-R24MDKR-ND SRN2010-R24M FIXED IND 240NH 4.4A 28 MOHM SMD 345 - Immediate Available: 345 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRN2010 Active Wirewound Ferrite 240nH ±20% 4.4A 5.1A Semi-Shielded 28mOhm Max 8 @ 1MHz 370MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-1R0M Datasheet SRN2010-1R0M - Bourns Inc. SRN2010-1R0MTR-ND SRN2010-1R0M FIXED IND 1UH 2.4A 72 MOHM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥16.47600 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 1µH ±20% 2.4A 2.9A Semi-Shielded 72mOhm Max 11 @ 1MHz 150MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-1R0M Datasheet SRN2010-1R0M - Bourns Inc. SRN2010-1R0MCT-ND SRN2010-1R0M FIXED IND 1UH 2.4A 72 MOHM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥47.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SRN2010 Active Wirewound Ferrite 1µH ±20% 2.4A 2.9A Semi-Shielded 72mOhm Max 11 @ 1MHz 150MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-1R0M Datasheet SRN2010-1R0M - Bourns Inc. SRN2010-1R0MDKR-ND SRN2010-1R0M FIXED IND 1UH 2.4A 72 MOHM SMD 0 Available: 0
Standard Lead Time 20 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SRN2010 Active Wirewound Ferrite 1µH ±20% 2.4A 2.9A Semi-Shielded 72mOhm Max 11 @ 1MHz 150MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R68M Datasheet SRN2010-R68M - Bourns Inc. SRN2010-R68MTR-ND SRN2010-R68M FIXED IND 680NH 2.8A 55 MOHM SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥16.47600 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR) SRN2010 Active Wirewound Ferrite 680nH ±20% 2.8A 3.2A Semi-Shielded 55mOhm Max 10 @ 1MHz 200MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R68M Datasheet SRN2010-R68M - Bourns Inc. SRN2010-R68MCT-ND SRN2010-R68M FIXED IND 680NH 2.8A 55 MOHM SMD 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
Alternate Packaging
SRN2010 Discontinued at Digi-Key Wirewound Ferrite 680nH ±20% 2.8A 3.2A Semi-Shielded 55mOhm Max 10 @ 1MHz 200MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-R68M Datasheet SRN2010-R68M - Bourns Inc. SRN2010-R68MDKR-ND SRN2010-R68M FIXED IND 680NH 2.8A 55 MOHM SMD 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
SRN2010 Discontinued at Digi-Key Wirewound Ferrite 680nH ±20% 2.8A 3.2A Semi-Shielded 55mOhm Max 10 @ 1MHz 200MHz
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
SRN2010-1R5M Datasheet Photo Not Available SRN2010-1R5M-ND SRN2010-1R5M FIXED INDUCTOR 1.5UH SMD 0 Available: 0
Standard Lead Time 20 Weeks
¥16.47600 2,000
Non-Stock
Minimum: 2,000
Tape & Reel (TR) SRN2010 Active Wirewound Ferrite 1.5µH ±20%
-
-
Semi-Shielded
-
-
-
-
-55°C ~ 125°C 1MHz
-
Surface Mount Nonstandard
-
0.079" L x 0.063" W (2.00mm x 1.60mm) 0.040" (1.02mm)
Results per Page
Page 1/1

06:04:45 5/31/2020