JPY | USD
Product Index > Circuit Protection > TVS - Diodes

TVS - Diodes

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
6 Remaining
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
Minimum Quantity Packaging Series Part Status Type Unidirectional Channels Bidirectional Channels Voltage - Reverse Standoff (Typ) Voltage - Breakdown (Min) Voltage - Clamping (Max) @ Ipp Current - Peak Pulse (10/1000µs) Power - Peak Pulse Power Line Protection Applications Capacitance @ Frequency Operating Temperature Mounting Type Package / Case Supplier Device Package
   
SP4020-01FTG Datasheet SP4020-01FTG - Littelfuse Inc. F6270TR-ND SP4020-01FTG TVS DIODE 3.3V 21.8V SOD323 36,000 - Immediate Available: 36,000 ¥24.24067 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG Datasheet SP4020-01FTG - Littelfuse Inc. F6270CT-ND SP4020-01FTG TVS DIODE 3.3V 21.8V SOD323 38,437 - Immediate Available: 38,437 ¥68.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG Datasheet SP4020-01FTG - Littelfuse Inc. F6270DKR-ND SP4020-01FTG TVS DIODE 3.3V 21.8V SOD323 38,437 - Immediate Available: 38,437 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail) 1
-
3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271TR-ND SP4020-01FTG-C TVS DIODE 3.3V 21.8V SOD323 63,000 - Immediate Available: 63,000 ¥25.80467 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail)
-
1 3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271CT-ND SP4020-01FTG-C TVS DIODE 3.3V 21.8V SOD323 64,919 - Immediate Available: 64,919 ¥65.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail)
-
1 3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
SP4020-01FTG-C Datasheet SP4020-01FTG-C - Littelfuse Inc. F6271DKR-ND SP4020-01FTG-C TVS DIODE 3.3V 21.8V SOD323 64,919 - Immediate Available: 64,919 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
SP4020, SPA® Active Steering (Rail to Rail)
-
1 3.3V (Max) 3.5V 21.8V (Typ) 30A (8/20µs) 750W No Ethernet 2.5pF @ 1MHz -40°C ~ 125°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
Results per Page
Page 1/1

02:09:14 12/5/2020